Power Integrations LNK6663V

650V 120kHz~136kHz DIP-12 AC-DC Controllers and Regulators ROHS
$ 0.537
Production

价格与库存

数据表和文档

下载 Power Integrations LNK6663V 的数据表和制造商文档。

IHS

Datasheet25 页3 年前

HQonline

库存历史记录

3 个月趋势:
-14.29%

CAD 模型

从我们值得信赖的合作伙伴处下载 Power Integrations LNK6663V 符号、封装和 3D STEP 模型。

来源eCADmCAD文件
SnapEDA
符号封装
下载
下载 CAD 模型时,合作伙伴网站将在新标签页中打开
从 Octopart 下载 CAD 模型,即表示您同意我们的条款和条件以及隐私政策

供应链

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2012-07-21
Lifecycle StatusProduction (Last Updated: 4 months ago)

相关零件

onsemiKA7552A
Switching Controller, Current-mode, 1.5A, 600kHz Switching Freq-Max, BIPolar, PDIP8
onsemiKA7553A
Switching Controller, Current-Mode, 1.5A, 600kHz Switching Freq-Max, BIPolar, PDIP8
Switching Controller, Current-mode, 0.25A, 115kHz Switching Freq-Max, CMOS, PDIP8
Texas InstrumentsUC2842AN
TEXAS INSTRUMENTS UC2842ANCurrent Mode PWM, 25V-12V supply, 500 kHz, 15V/1A out, DIP-8

描述

由其分销商提供的 Power Integrations LNK6663V 的描述。

650V 120kHz~136kHz DIP-12 AC-DC Controllers and Regulators ROHS
LinkSwitch-HP: 650 V 64% 25 W Energy Efficient High-Power Off-Line Switcher
Intersil ICL7673CPA, Battery Backup IC, 8-Pin, PDIP
120KHz~136KHz 25W 15¦ÌA Yes , 64% 650V EDIP-12B
AC/DC Converters Off-Line Switcher IC PSR LinkSwitch HP
Off Line Switcher 11-Pin EDIP-B
IC OFFLINE SWITCH FLYBACK 12EDIP
AC-DC Controller And Voltage Regulator
AC/DC CONV, FLYBACK, -40 TO 150DEG C; Input Voltage Min:85VAC; Input Voltage Max:265VAC; IC Case / Package:eDIP-12B; No. of Pins:11Pins; Power Rating Max:15W; Topology:Flyback; Isolation:Isolated; Power Switch Voltage Rating:650V RoHS Compliant: Yes

制造商别名

Power Integrations 在全球拥有多个品牌,分销商可将其用作替代名称。Power Integrations 也可称为以下名称:

  • POWER
  • POWER INTEGRATION
  • POWER INT
  • POWER INTEGRATIONS INC
  • POWER INTEGR
  • PWR
  • POW
  • POWER INTEGRATI
  • POWER INTEG
  • POWER INTE
  • PII
  • POWER INTER
  • POWER INTERGRATIONS
  • POWER INTEGRA
  • POWER INTERGRAT
  • POWER INTEGRATION INC
  • POWER INTERGRATION
  • POWER INTEGRAT
  • POWER INTEGRATIONS (VA)
  • Power Integrations International L
  • Power Integrations Semiconductor
  • POWER INTEGRATIONS;POWER INTEGRATIONS;
  • POWER INTEGRATED
  • TOTAL POWER INTERNATIONAL INC
  • POWER INTEGRATIONS INTERNATIONAL LTD