Yageo Group 223858715623

Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0402
Obsolete

价格与库存

数据表和文档

下载 Yageo Group 223858715623 的数据表和制造商文档。

IHS

Datasheet20 页12 年前

Farnell

备用零件

Price @ 1000
$ 0.005
$ 0.005
Stock
167,100
166,948,138
166,948,138
Authorized Distributors
0
6
6
Capacitance
1 nF
1 nF
1 nF
Dielectric
-
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
0402
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
10 %
10 %
10 %
Height
500 µm
500 µm
500 µm

供应链

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2005-08-18
Lifecycle StatusObsolete (Last Updated: 3 months ago)

描述

由其分销商提供的 Yageo Group 223858715623 的描述。

Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0402
KC 1,0nF 0402 10% 50V X7R
CAPACITOR, 0402, 1.0NF, 50V, REEL 10000; Application:Standard; Capacitance:1000pF; Capacitance Tolerance:± 10%; Series:2238587; Voltage, Rating:50V; Capacitor Dielectric Type:Ceramic Multi-Layer; Case Style:0402; Termination Type:SMD; Dielectric Characteristic:X7R; Max Operating Temperature:125°C; Min Temperature Operating:-55°C; Reel Quantity:10000; Terminal Type:Surface Mount (SMD, SMT); Tolerance, +:10%; Tolerance, -:10%; Voltage Rating, DC:50V

制造商别名

Yageo Group 在全球拥有多个品牌,分销商可将其用作替代名称。Yageo Group 也可称为以下名称:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

零件编号别名

该零件可能有以下备用零件编号:

  • 2238 587 15623