Pasternack PE8DP1004

Diplexer 75 Ohm Type F Female, 5
$ 34.813
数据表

价格与库存

DistributorSKUMinPkg
PasternackPE8DP100481
2d

数据表和文档

下载 Pasternack PE8DP1004 的数据表和制造商文档。

Pasternack

Datasheet3 页3 年前

描述

由其分销商提供的 Pasternack PE8DP1004 的描述。

Diplexer 75 Ohm Type F Female, 5
Key Specifications, Filter Impedance: 75 Ohm, LP Passband Frequency, Min: 5 MHz, LP Passband Frequency, Max: 1.45 GHz, HP Passband Frequency, Min: 1.65 GHz, HP Passband Frequency, Max: 2.3 GHz, Connector Series: F, Connector Gender: Female, Connector Group: Threaded, Filter Length: 2.106 in, Filter Width: 1.791 in, Filter Height: 0.709 in, LP Return Loss, Min: 10 dB, HP Return Loss, Min: 10 dB, LP Insertion Loss, Max: 2.5 dB, HP Insertion Loss, Max: 2.5 dB. Diplexer 75 Ohm Type F Female, 5 to 1450 MHz Low Pass, 1650 to 2300 MHz High Pass., The Pasternack PE8DP1004 diplexer with 75 Ohm impedance is a passive RF device that enables frequency-domain multiplexing and covers different low-pass and high-pass frequency bands depending on the end-user applications. This is a 3-port device that has good insertion loss and VSWR performance with one low pass 5 MHz to 1.45 GHz frequency port, one high pass 1.65 GHz to 2.3 GHz frequency port, and one common port. Pasternack’s high pass 1.65 GHz to 2.3 GHz diplexer filter has a threaded type F female connector that is rugged and vibration resistant. The PE8DP1004 threaded type RF diplexer body has a polished surface finish that provides uniformity of surfaces and increases aesthetics. The filter has a 2.106 in length, a 1.791 in width, and a height of 0.709 in making it the best fit for satellite TV and cable TV applications. PE8DP1004 diplexer has a minimum low pass return loss of 10 dB, a minimum high pass return loss of 10 dB, maximum low pass insertion loss of 2.5 dB, and maximum high pass insertion loss of 2.5 dB which indicates that the line is well matched and gives better performance compared to the low-cost options in the market space. The body of this 75 Ohm RF diplexer with F female threaded type connectors is made of zinc. This Pasternack PE8DP1004 RF diplexer with 75 Ohm impedance is in stock and ready to ship the same day you order. Based on your specifications, our expert technical support and highly trained sales team can find the ideal 75 Ohm zinc diplexer with threaded type F female connector.

制造商别名

Pasternack 在全球拥有多个品牌,分销商可将其用作替代名称。Pasternack 也可称为以下名称:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER