Panasonic ERJ-P6WF2002V

Res Thick Film 0805 20K Ohm 1% 0.5W(1/2W) ±200ppm/C Pad SMD Automotive T/R
$ 0.18
NRND

价格与库存

数据表和文档

下载 Panasonic ERJ-P6WF2002V 的数据表和制造商文档。

IHS

Datasheet6 页4 年前

Panasonic

Farnell

Newark

element14 APAC

供应链

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2012-08-02
Lifecycle StatusNRND (Last Updated: 5 months ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 5 months ago)

相关零件

PanasonicERJ-P6WF2202V
Res Thick Film 0805 22K Ohm 1% 1/2W ±200ppm/°C Molded SMD Punched Paper T/R
PanasonicERJ-P6WF1802V
Res Thick Film 0805 18K Ohm 1% 0.5W(1/2W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
PanasonicERJ-P06F2002V
Res Thick Film 0805 20K Ohm 1% 0.25W ±100ppm/°C Molded SMD Punched Carrier T/R

描述

由其分销商提供的 Panasonic ERJ-P6WF2002V 的描述。

Res Thick Film 0805 20K Ohm 1% 0.5W(1/2W) ±200ppm/C Pad SMD Automotive T/R
Resistor, thick film, SMD 0805 (2012), 20 kΩ, 0.5 W, ±1 %, ERJP6WF2002V
ERJ FIXED RESISTOR 0805 (2012Metric) Chip Resistor ±1% ±200ppm/C 20kOhm 0.5W 1/2W
0805 ANTI-SURGE CHIP RESISTOR / 0805 ANTI-SURGE CHIP RESISTOR, 1%, 20KOHM
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 20000ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805
THICK FILM SMNT FIXED RESISTOR 0805 CASE 20KOHM +/-1% 0.5W +/-200PPM/DEGC
Thick Film Resistors - SMD 0805 20Kohms 1% Anti-Surge AEC-Q200
Panasonic ERJP6WF2002V - Small & High Power Chip Resistors
Surface Mount Thick Film Resistor, Aec-Q200 Erj Series, 20 Kohm, 500 Mw, - 1%, 150 V Rohs Compliant: Yes |Panasonic ERJP6WF2002V
RES, 20K, 1%, 0.5W, 0805, THICK FILM; Resistor Case Style: 0805 [2012 Metric]; Resistance: 20kohm; Product Range: ERJP6W Series; Voltage Rating: 150V; Resistor Element Material: Thick Film; Power Rating: 500mW; Resistance Tole

制造商别名

Panasonic 在全球拥有多个品牌,分销商可将其用作替代名称。Panasonic 也可称为以下名称:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

零件编号别名

该零件可能有以下备用零件编号:

  • ERJP6WF2002V