PacTec FXT-2535-000-K

Enclosure; ABS-94VO Plastic; Utility; Black; 3.302X2.5X1.045IN | Pactec FXT-2535-000-K
$ 6.36
数据表

价格与库存

数据表和文档

下载 PacTec FXT-2535-000-K 的数据表和制造商文档。

element14 APAC

Datasheet1 页26 年前

相关零件

Hammond1591LSBK
Black ABS Plastic General Purpose Enclosure without Mounting Flanges 85x56x35mm
Hammond1591CBK
ENCLOSURE, BOX-LID, DESKTOP, ABS, UL94V-0,BLACK,4.7X2.6X1.56 IN, IP54,1591 SERIES
Hammond1591ABK
ENCLOSURE, BOX-LID, DESKTOP, ABS, UL94V-0, BLACK, 3.9X2X0.96 IN, IP54,1591 SERIES
Bud IndustriesHP-3652-B
ENCLOSURE, ERGONOMIC, HANDHELD, ABS, UL94HB, BLACK, 4.38X2.95X0.99 IN, HP SERIES
Bud IndustriesCU-389
Bud Industries CU-389 Utility Box, Style G, Plastic, 5.1x3.6x1.6 in, Utilibox Series
Bud IndustriesHH-3466
ENCLOSURE, CLAMSHELL, HANDHELD, ABS, UL94V0,BLACK,1.63X1.444X1 IN, GRABBERS STYLE D

描述

由其分销商提供的 PacTec FXT-2535-000-K 的描述。

ENCLOSURE;ABS-94VO PLASTIC;UTILITY;BLACK;3.302X2.5X1.045IN | PacTec FXT-2535-000-K
ENCLOSURE, UTILITY BOX, ABS, BLACK; Enclosure Type: Utility Box; Enclosure Material: ABS; External Height - Metric: 32mm; External Width - Metric: 64mm; External Depth - Metric: 89mm; IP Rating: -; Body Color
Enclosure, Utility Box, Abs, Black; Tipo De Envolvente:Utility Box; Altura Externa - Métrico:32Mm; Anchura Externa - Métrico:64Mm; Profundidad Externa - Métrico:89Mm; Envolvente, Material:Abs (Acrilonitrilo Butadieno Estireno) |Pactec FXT-2535-000-K

制造商别名

PacTec 在全球拥有多个品牌,分销商可将其用作替代名称。PacTec 也可称为以下名称:

  • PAC-TEC CORP
  • PACTEC DIV OF LAFRANCE
  • PACTEC ENCLOSURES