onsemi SBAS20HT1G

SBAS20HT1G Series 5 A 200 V 200 mW SMT Switching Diode - SOD-323
$ 0.07
Production

价格与库存

分销商
SKU
最小
Pkg
批量定价

数据表和文档

下载 onsemi SBAS20HT1G 的数据表和制造商文档。

IHS

Datasheet4 页3 年前

Upverter

Newark

Farnell

Master Electronics

库存历史记录

3 个月趋势:
Restocked

CAD 模型

从我们值得信赖的合作伙伴处下载 onsemi SBAS20HT1G 符号、封装和 3D STEP 模型。

来源eCADmCAD文件
Component Search Engine
符号封装
3D
下载
EE Concierge
符号封装
SnapEDA
3D
下载
Ultra Librarian
符号封装
下载
下载 CAD 模型时,合作伙伴网站将在新标签页中打开
从 Octopart 下载 CAD 模型,即表示您同意我们的条款和条件以及隐私政策。

供应链

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date2001-11-26
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

相关零件

onsemi Rectifier diode Diodes, 200mA, 250V, surface mount, SOD-323encapsulation, 2needle
BAV21WS Series 250 mA 200 V 200 mW SMT Fast Switching Diode - SOD-323
Rectifier Diode, 1 Phase, 1 Element, 0.225A, 300V V(RRM), Silicon
LOW LEAKAGE SWITCHING DIODE Rectifier Diode, 1 Phase, 1 Element, 0.2A, 250V V(RRM), Silicon
onsemiBAS20HT1G
HIGH VOLTAGE SWITCHING DIODE Rectifier Diode, 1 Phase, 1 Element, 0.2A, 200V V(RRM), Silicon
Rectifier Diode Small Signal Switching 250V 0.4A 50ns 2-Pin SOD-323 T/R

描述

由其分销商提供的 onsemi SBAS20HT1G 的描述。

SBAS20HT1G Series 5 A 200 V 200 mW SMT Switching Diode - SOD-323
Rectifier Diode, 1 Phase, 1 Element, 0.2A, 200V V(RRM), Silicon
Diode Small Signal Switching 200V 0.2A Automotive AEC-Q101 2-Pin SOD-323 T/R
DIODE, SMALL SIGNAL, AEC-Q101, 200V; Diode Configuration: Single; Repetitive Reverse Voltage Vrrm Max: 200V; Forward Current If(AV): 200mA; Forward Voltage VF Max: 1.25V; Reverse Recovery Time trr Max: 50ns; Forward Surge Current Ifsm Max: 5A; Operating Temperature Max: 150°C; Diode Case Style: SOD-323; No. of Pins: 2Pins; Product Range: -; Automotive Qualification Standard: AEC-Q101; SVHC: No SVHC (27-Jun-2018)

制造商别名

onsemi 在全球拥有多个品牌,分销商可将其用作替代名称。onsemi 也可称为以下名称:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

零件编号别名

该零件可能有以下备用零件编号:

  • ? SBAS20HT1G???
  • SBAS20HT1G.