onsemi NZQA5V6XV5T1G

NZQA5V6 Series 5.88 V 90 pF Surface Mount Quad TVS Array - SOT-553
$ 0.11
Production

价格与库存

数据表和文档

下载 onsemi NZQA5V6XV5T1G 的数据表和制造商文档。

Farnell

Datasheet4 页19 年前

IHS

element14 APAC

Newchip Electronics Limited

iiiC

库存历史记录

3 个月趋势:
-1.37%

CAD 模型

从我们值得信赖的合作伙伴处下载 onsemi NZQA5V6XV5T1G 符号、封装和 3D STEP 模型。

来源eCADmCAD文件
Component Search Engine
符号封装
3D下载
EE Concierge
符号封装
SnapEDA
3D下载
下载 CAD 模型时,合作伙伴网站将在新标签页中打开
从 Octopart 下载 CAD 模型,即表示您同意我们的条款和条件以及隐私政策

供应链

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2003-02-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

相关零件

SOT-553 4 Surface Mount Zener Zener Tvs Diode 6.46V 8A 8/20mus 100W 70pF @ 1MHz
SOT-553 4 Surface Mount Zener Zener Tvs Diode 6.46V 8A 8/20mus 100W 70pF @ 1MHz
ESD Suppressor Diode TVS Uni-Dir 4.3V 6.8Vbr 12.5Vc 5-Pin SOT-553 T/R
Trans Voltage Suppressor Diode, 110W, 5V V(RWM), Unidirectional, 4 Element, Silicon
Esd Protection Diode, Aec-Q101, 3.3V/Xson Rohs Compliant: Yes |Nexperia PESD3V3S4UF,115
ESD Suppressor TVS 30kV Automotive 6-Pin TSOP T/R

描述

由其分销商提供的 onsemi NZQA5V6XV5T1G 的描述。

NZQA5V6 Series 5.88 V 90 pF Surface Mount Quad TVS Array - SOT-553
ESD Suppressor Diode TVS Uni-Dir 3V 5.6Vbr 10.5Vc 5-Pin SOT-553 T/R
Trans Voltage Suppressor Diode, 100W, 3V V(RWM), Unidirectional, 4 Element, Silicon
NZQA5V6XV5T1G, QUAD UNI-DIRECTIONAL TVS DIODE, 100W, 5-PIN SOT-553
10.5V 5.32V SOT-553 ESD and Surge Protection (TVS/ESD) ROHS
TVS DIODE ARRAY, 100W, 5.6V SOT-553
Transient Suppression Diode (TVS)
Transient Voltage Suppressor Array
DIODE, ESD PROTECTION, 5.6V, SOT-553-5; Clamping Voltage Vc Max: 10.5V; Diode Case Style: SOT-553; No. of Pins: 5Pins; Operating Voltage: -; Power Dissipation Pd: 100W; Product Range: -; Automotive Qualification Standard: AEC-Q

制造商别名

onsemi 在全球拥有多个品牌,分销商可将其用作替代名称。onsemi 也可称为以下名称:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

零件编号别名

该零件可能有以下备用零件编号:

  • NZQA5V6XV5T1G.