onsemi NSR1030QMUTWG

30V Surface Mount Bridge Rectifier Single Phase Schottky, 4-UDFN (3x3)
EOL

价格与库存

数据表和文档

下载 onsemi NSR1030QMUTWG 的数据表和制造商文档。

Upverter

Datasheet5 页8 年前
Technical Drawing1 页6 年前

IHS

Master Electronics

onsemi

Newark

库存历史记录

3 个月趋势:
-100%

CAD 模型

从我们值得信赖的合作伙伴处下载 onsemi NSR1030QMUTWG 符号、封装和 3D STEP 模型。

来源eCADmCAD文件
Component Search Engine
符号封装
3D下载
EE Concierge
符号封装
Ultra Librarian
符号封装
下载
下载 CAD 模型时,合作伙伴网站将在新标签页中打开
从 Octopart 下载 CAD 模型,即表示您同意我们的条款和条件以及隐私政策

供应链

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2017-05-05
Lifecycle StatusEOL (Last Updated: 5 days ago)
LTB Date2025-10-08
LTD Date2026-04-08
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 5 days ago)

描述

由其分销商提供的 onsemi NSR1030QMUTWG 的描述。

30V Surface Mount Bridge Rectifier Single Phase Schottky, 4-UDFN (3x3)
Bridge Rectifier Diode, Schottky, 1 Phase, 1A, 30V V(RRM), Silicon
1.0 A, 30 V, Schottky Diode Full Bridge Rectifier
Rectifier Bridge Diode Single 30V 1A 4-Pin UDFN EP T/R
BRIDGE RECT 1PHASE 30V 1A 4UDFN
NSR1030 - SCHOTTKY DIODE FULL BR
Diode, Bridge Rect, 1-Ph, 1A, Udfn; No. Of Phases:Single Phase; Repetitive Reverse Voltage Vrrm Max:30V; Forward Current If(Av):1A; Bridge Rectifier Case Style:Udfn; Forward Voltage Vf Max:600Mv; No. Of Pins:4Pins; Operating Rohs Compliant: Yes |Onsemi NSR1030QMUTWG

制造商别名

onsemi 在全球拥有多个品牌,分销商可将其用作替代名称。onsemi 也可称为以下名称:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd