onsemi FDMC86320

N-Channel Power Trench® MOSFET 80V, 22A, 11.7mΩ
$ 1.128
Production

价格与库存

数据表和文档

下载 onsemi FDMC86320 的数据表和制造商文档。

onsemi

Datasheet7 页3 年前
Datasheet0 页0 年前
Datasheet0 页0 年前

IHS

Electro Sonic

Fairchild Semiconductor

库存历史记录

3 个月趋势:
+6.94%

供应链

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-12-02
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

相关零件

Single N-Channel 75 V 0.011 Ohm Surface Mount Power Mosfet - PowerPAK-SO-8
Si7148DP Series 75 V 0.011 Ohm 28 A SMT N-Channel Mosfet - PowerPAK SO-8
N-Channel 100 V 10 mOhm 7.8 W Surface Mount Power Mosfet - SOIC-8
InfineonIRF6645TRPBF
Single N-Channel 100 V 35 mOhm 20 nC HEXFET® Power Mosfet - DirectFET®
STMicroelectronicsSTD16NF06LT4
N-channel 60 V, 0.060 Ohm typ., 16 A STripFET II Power MOSFET in DPAK package
STMicroelectronicsSTD16NF06T4
STMicroelectronics N-Ch Enhancement MOSFET STripFET Series Vds=60V 16A DPAK (TO-252) SMD 3-Pin

描述

由其分销商提供的 onsemi FDMC86320 的描述。

N-Channel Power Trench® MOSFET 80V, 22A, 11.7mΩ
80 V, 22 A, 11.7 MILLI OHM N-CHANNEL POWER TRENCH MOSFET Power Field-Effect Transistor, 10.7A I(D), 80V, 0.0117ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
This N-Channel MOSFET has been designed specifically to improve the overall efficiency and to minimize switch node ringing of DC/DC converters using either synchronous or conventional switching PWM controllers. It has been optimized for low gate charge, low rDS(on), fast switching speed and body diode reverse recovery performance.

制造商别名

onsemi 在全球拥有多个品牌,分销商可将其用作替代名称。onsemi 也可称为以下名称:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd