Technical
Continuous Drain Current (ID)6.5 A
Drain to Source Breakdown Voltage30 V
Drain to Source Resistance23 mΩ
Drain to Source Voltage (Vds)30 V
Element ConfigurationSingle
Fall Time1 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance450 pF
Max Operating Temperature150 °C
Max Power Dissipation1.9 W
Min Breakdown Voltage30 V
Min Operating Temperature-55 °C
Number of Elements1
Power Dissipation1.9 W
Rds On Max23 mΩ
Rise Time1 ns
Turn-Off Delay Time11 ns
Turn-On Delay Time5 ns