onsemi CAT5119TBI-00GT3

Digital Potentiometer (POT), 32-Tap, with 2-Wire Interface 100 kΩ
$ 1.26
Obsolete

价格与库存

数据表和文档

下载 onsemi CAT5119TBI-00GT3 的数据表和制造商文档。

Farnell

Datasheet11 页14 年前
Datasheet11 页12 年前
Datasheet15 页17 年前
Datasheet12 页4 年前

IHS

Augswan

库存历史记录

3 个月趋势:
Restocked

供应链

Country of OriginThailand
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2004-07-19
Lifecycle StatusObsolete (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 days ago)

相关零件

Digital Potentiometer (POT), 32-Tap, with 2-Wire Interface 100 kΩ
Analog DevicesMAX5161MEZT+T
100K DIGITAL POTENTIOMETER INCREMENT/DECREMENT CONTROL INTERFACE 32 POSITIONS PDSO6
Digital Potentiometer (POT), 32-Tap, with 2-Wire Interface 50 kΩ
Digital Potentiometer (POT), 32-Tap, with 2-Wire Interface 10 kΩ
Analog DevicesMAX5472EZT+T
Digital Potentiometer ICs 32-Tap, Nonvolatile, Linear-Taper Digital Potentiometers in SOT23
Analog DevicesMAX5467EUT+T
MAX5467 Series Volatile 32 Tap 10 kOhm 2-Wire Digital Potentiometer - SOT-23-6

描述

由其分销商提供的 onsemi CAT5119TBI-00GT3 的描述。

Digital Potentiometer (POT), 32-Tap, with 2-Wire Interface 100 kΩ
Digital Potentiometer 100k Ohm 1 Circuit 32 Taps Up/Down (U/D, CS) Interface SOT-23-6
CAT5119 Series Volatile 32 Ta 100 kOhm Single Digital Potentiometer - SOT23-6
Digital Potentiometer 100kOhm 32POS Volatile Linear 6-Pin SOT-23 T/R
IC, DIGITAL POT 100KOHM 32, SGL, SOT23-6; End To End Resistance:100kohm; Track Taper:Linear; Resistance Tolerance:-; Supply Voltage Range:2.7V to 5.5V; Potentiometer IC Case Style:SOT-23; No. of Pins:6; No. of Steps:32 ;RoHS Compliant: Yes

制造商别名

onsemi 在全球拥有多个品牌,分销商可将其用作替代名称。onsemi 也可称为以下名称:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

零件编号别名

该零件可能有以下备用零件编号:

  • CAT5119TBI-00-GT3
  • CAT5119TBI-00GT3.
  • CAT5119TBI00GT3