Technical
High Level Output Current-100 mA
Max Operating Temperature85 °C
Max Supply Current143 mA
Min Operating Temperature0 °C
Nominal Supply Voltage (DC)-4.5 V
Number of Bits8
Number of Circuits1
Number of Input Lines8
Number of Output Lines8
Number of Ports2
PolarityNon-Inverting
Propagation Delay1.8 ns