Omron G5Q-14-EU DC12

Power Relay 12VDC 5(NO)/3(NC)DC/10(NO)/3(NC)AAC SPDT(20.3MM 10.3MM 16.2MM) Tht
$ 1.1
Production

数据表和文档

下载 Omron G5Q-14-EU DC12 的数据表和制造商文档。

RS (Formerly Allied Electronics)

Datasheet6 页25 年前
Datasheet4 页9 年前

Newark

Sager Electronics

Master Electronics

库存历史记录

3 个月趋势:
+23.97%

CAD 模型

从我们值得信赖的合作伙伴处下载 Omron G5Q-14-EU DC12 符号、封装和 3D STEP 模型。

来源eCADmCAD文件
Ultra Librarian
符号封装
下载
下载 CAD 模型时,合作伙伴网站将在新标签页中打开
从 Octopart 下载 CAD 模型,即表示您同意我们的条款和条件以及隐私政策

供应链

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2013-11-07
Lifecycle StatusProduction (Last Updated: 3 months ago)

相关零件

Power Relay, Miniature, SPDT, 12 VDC, 10 A, G5Q Series, Through Hole, Non Latching
G5LE Cubic PCB Power Relay Flux Protection SPDT 10A 12VDC Through Hole Tray
Power Relay 12VDC 5(NO)/3(NC)DC/10(NO)/3(NC)AAC SPDT (20.3MM 10.3MM 16.2MM) Tht
PanasonicALQ112
General Purpose Relay, ALQ Series, Power, Non Latching, SPDT, 12 VDC, 10 A
TE Connectivity9-1440003-3
Power/Signal Relay, 1 Form C, Spdt, Momentary, 0.033A (Coil), 12Vdc (Coil), 400Mw (Coil), 5A
TE Connectivity1-1415899-0
Power Relay 12VDC 12A SPDT(29mm 12.7mm 15.7mm) THT

描述

由其分销商提供的 Omron G5Q-14-EU DC12 的描述。

Power Relay 12VDC 5(NO)/3(NC)DC/10(NO)/3(NC)AAC SPDT(20.3mm 10.3mm 16.2mm) THT
Omron G5Q-14-EU-DC12 Power Relay 12V DC 5A SPDT Momentary 1 Form C
SPDT sealed power relay, 12Vdc 10Aac/5Adc
Power/Signal Relay, 1 Form C, SPDT, Momentary, 0.017A (Coil), 45.6VDC (Coil), 400mW (Coil), 5A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output, Through Hole-Straight Mount
RELAY, SPDT, 250VAC, 30VDC, 10A; Contact Configuration:SPDT; Coil Voltage:12VDC; Contact Current:10A; Product Range:G5Q Series; Relay Mounting:Through Hole; Coil Type:Non Latching; Contact Voltage VAC:250V; Relay Terminals:Solder RoHS Compliant: Yes

制造商别名

Omron 在全球拥有多个品牌,分销商可将其用作替代名称。Omron 也可称为以下名称:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

零件编号别名

该零件可能有以下备用零件编号:

  • G5Q-14-EU-DC12
  • G5Q-14-EUDC12
  • G5Q-14EU DC12
  • G5Q-14EU-DC12
  • G5Q14EU DC12
  • G5Q14EUDC12