Ohmite HS25 22R F

Res Wirewound 22 Ohm 1% 9/25W ±100ppm/C Aluminum Housed AXL Chassis Mount
$ 2.091
Production

价格与库存

数据表和文档

下载 Ohmite HS25 22R F 的数据表和制造商文档。

IHS

Datasheet2 页12 年前
Datasheet2 页20 年前

Electro Sonic

Master Electronics

Sager Electronics

TME

库存历史记录

3 个月趋势:
Restocked

供应链

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2005-11-09
Lifecycle StatusProduction (Last Updated: 5 months ago)

相关零件

MMA Series 0204 22 Ohm 0.4 W ±1 % ±50 ppm/K SMT Thin Film Chip Resistor
300mW Thin Film Resistor ±50ppm/℃ ±1% 22Ω 0102 Chip Resistor - Surface Mount ROHS
1W Thin Film Resistor 350V ±50ppm/℃ ±1% 22Ω MELF-0207 Chip Resistor - Surface Mount ROHS
TE ConnectivityLR1F22R
Fixed Resistor, Thin Film, 0.6W, 22ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Yageo GroupRT0603FRE0722RL
Fixed Resistor, Thin Film, 0.1W, 22ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603
Yageo GroupRT0805FRE0722RL
125mW Thin Film Resistor ±50ppm/℃ ±1% 22Ω 0805 Chip Resistor - Surface Mount ROHS
Fixed Resistor, Wire Wound, 15W, 22ohm, 265V, 1% +/-Tol, 100ppm/Cel, Chassis Mount
Fixed Resistor, Wire Wound, 10W, 22ohm, 160V, 1% +/-Tol, 100ppm/Cel, Chassis Mount
Fixed Resistor, Wire Wound, 3W, 20ohm, 7.746V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Resistor;Wirewound;20 Ohms;10 W;1%;Lug;TCR 100 ppm/DegC;Aluminum Housed
Fixed Resistor, Wire Wound, 1W, 20ohm, 4.4721V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
PAC FIXED RESISTOR Axial Through Hole Resistor ±1% ±100ppm/C 20Ohm 5W

描述

由其分销商提供的 Ohmite HS25 22R F 的描述。

Res Wirewound 22 Ohm 1% 9/25W ±100ppm/C Aluminum Housed AXL Chassis Mount
Fixed Resistor, Wire Wound, 25W, 22ohm, 550V, 1% +/-Tol, 100ppm/Cel
1% ¡À100ppm/¡æ 22¦¸ 25W 27.3mm*14.2mm*14.8mm
Wirewound Resistors - Chassis Mount
HS25 22R F, OHMITE MANUFACTURING
Res, 22R, 25W, Solder, Wirewound; Resistance:22Ohm; Product Range:Hs Series; Power Rating:25W; Resistance Tolerance:± 1%; Voltage Rating:550V; Resistor Technology:Wirewound; Temperature Coefficient:± 100Ppm/°C; Product Length:27.3Mm Rohs Compliant: Yes |Arcol HS2522RF
Resistor Type = Wire Resistor, Aluminium Case / Resistance Ohm = 22 / Tolerance (±) % = 1 / Power Rating W = 25 / Voltage Rating - DC V = 550 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 200 / Body Length mm = 27.3 / Temperature Coefficient = ±100 ppm/°C / Termination Type = Soldering / Body Height mm = 14.6 / Body Width mm = 28 / Mounting Type = Chassis Mount

制造商别名

Ohmite 在全球拥有多个品牌,分销商可将其用作替代名称。Ohmite 也可称为以下名称:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV

零件编号别名

该零件可能有以下备用零件编号:

  • HS25-22R-F
  • HS25-22RF
  • HS2522RF