RFID, 840-960MHZ, 128BIT, XSON-6; Frequency Min: 860MHz; Frequency Max: 960MHz; RFID IC Type: Read, Write; Programmable Memory: 128bit; Output Power: -; RF IC Case Style: XSON; No. of Pins: 6Pins; Supply Voltage Min: -; Supply Voltage Max: -; Current Consumption: -; Product Range: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2019)