NXP Semiconductors S912XDG128F2MAA

16-bit MCU, S12X core, 128KB Flash, 80MHz, -40/+125degC, Automotive Qualified, QFP 80
$ 15.781
Obsolete

价格与库存

数据表和文档

下载 NXP Semiconductors S912XDG128F2MAA 的数据表和制造商文档。

IHS

Datasheet1,348 页0 年前

NXP Semiconductors

_legacy Avnet

Freescale Semiconductor

库存历史记录

3 个月趋势:
+0.00%

供应链

Country of OriginMalaysia
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2004-06-09
Lifecycle StatusObsolete (Last Updated: 4 weeks ago)

相关零件

NXP SemiconductorsMC9S12XEG128MAA
MICROCONTROLLER RISC Microcontroller, 32-Bit, FLASH, CPU12 CPU, 50MHz, CMOS, PQFP80
NXP SemiconductorsS9S12P128J0CQK
16-bit MCU, S12 core, 128KB Flash, 32MHz, -40/+85degC, Automotive Qualified, QFP 80
NXP SemiconductorsS9S12P128J0MQK
16-bit MCU, S12 core, 128KB Flash, 32MHz, -40/+125degC, Automotive Qualified, QFP 80
MCU 16-bit H8S CISC 128KB Flash 5V 64-Pin PQFP (Alt: DF2128FA20V)

描述

由其分销商提供的 NXP Semiconductors S912XDG128F2MAA 的描述。

16-bit MCU, S12X core, 128KB Flash, 80MHz, -40/+125degC, Automotive Qualified, QFP 80
MCU 16-bit HCS12X HCS12X CISC 128KB Flash 2.5V/5V Automotive 80-Pin PQFP Tray
HCS12X HCS12X Microcontroller IC 16-Bit 80MHz 128KB (128K x 8) FLASH 80-QFP (14x14)
Microcontroller, 16-Bit, FLASH, CPU12 CPU, 40MHz, CMOS, PQFP80
IC, MCU, 16BIT, 128K FLASH, 80QFP; Controller Family/Series:S12XD; Core Size:16bit; No. of I/O's:59; Program Memory Size:128KB; EEPROM Memory Size:2KB; RAM Memory Size:12KB; CPU Speed:40MHz; Oscillator Type:Internal, External; No. of Timers:4; Peripherals:ADC, PWM, Timer; No. of PWM Channels:8; Digital IC Case Style:QFP; Supply Voltage Range:3.15V to 5.5V; Operating Temperature Range:-40°C to +125°C; No. of Pins:80; SVHC:No SVHC (15-Dec-2010); Interface:CAN, I2C, SCI, SPI; Interface:CAN, SCI, SPI; Peripherals:ADC, CRG, LVD, PIT, POR; Series:S12XD128, S12XB128, S12XD64

制造商别名

NXP Semiconductors 在全球拥有多个品牌,分销商可将其用作替代名称。NXP Semiconductors 也可称为以下名称:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP