NXP Semiconductors MCIMX6Y2CVM05AA

Microprocessor, 1 Core, 32-bit, ARM Cortex-A7, 528 MHz, MAPBGA, 289 Pins
$ 9.159
Production

价格与库存

数据表和文档

下载 NXP Semiconductors MCIMX6Y2CVM05AA 的数据表和制造商文档。

IHS

Datasheet139 页8 年前
Datasheet139 页10 年前

库存历史记录

3 个月趋势:
-58.92%

供应链

Export Control Classification Number (ECCN) Code5A992
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2017-05-31
Lifecycle StatusProduction (Last Updated: 3 months ago)

描述

由其分销商提供的 NXP Semiconductors MCIMX6Y2CVM05AA 的描述。

Microprocessor, 1 Core, 32-bit, ARM Cortex-A7, 528 MHz, MAPBGA, 289 Pins
Mpu, 32Bit, 500Mhz, Lfbga-289 Rohs Compliant: Yes |NXP Semiconductors MCIMX6Y2CVM05AA
i.MX 32-bit MPU, ARM Cortex-A7 core, 500MHz, 289BGA
SOC i.MX 6ULL ARMCortex A7 40nm 289-Pin LFBGA Tray
MPU, 32BIT, 500MHZ, LFBGA-289; Product Range: i.MX Family i.MX 6 Series Microprocessors; MPU Core Size: 32bit; Program Memory Size: -; No. of Pins: 289Pins; MPU Case Style: LFBGA; Supply Voltage Min: 1.325V; Supply Voltage Max

制造商别名

NXP Semiconductors 在全球拥有多个品牌,分销商可将其用作替代名称。NXP Semiconductors 也可称为以下名称:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP