NXP Semiconductors MC56F84763VLH

MCU 32-bit MC56F84xx 56800 EX RISC 128KB Flash 3.3V 64-Pin LQFP Tray
$ 6.849
Production

数据表和文档

下载 NXP Semiconductors MC56F84763VLH 的数据表和制造商文档。

LCSC

Datasheet87 页11 年前

IHS

Freescale Semiconductor

Augswan

库存历史记录

3 个月趋势:
-43.91%

CAD 模型

从我们值得信赖的合作伙伴处下载 NXP Semiconductors MC56F84763VLH 符号、封装和 3D STEP 模型。

来源eCADmCAD文件
SnapEDA
封装
下载
下载 CAD 模型时,合作伙伴网站将在新标签页中打开
从 Octopart 下载 CAD 模型,即表示您同意我们的条款和条件以及隐私政策

供应链

Country of OriginMainland China, Malaysia
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2012-06-16
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

相关零件

NXP SemiconductorsMC56F82748VLH
56800EX 56F8xxx Microcontroller IC 32-Bit 100MHz 64KB (32K x 16) FLASH 64-LQFP (10x10)
NXP SemiconductorsMC56F82728VLH
56800EX 56F8xxx Microcontroller IC 32-Bit 100MHz 32KB (16K x 16) FLASH 64-LQFP (10x10)
NXP SemiconductorsMC56F82738VLH
56800EX 56F8xxx Microcontroller IC 32-Bit 100MHz 48KB (24K x 16) FLASH 64-LQFP (10x10)
STMicroelectronicsSTM32F105RBT6
MCU 32-bit ARM Cortex M3 RISC 128KB Flash 2.5V/3.3V 64-Pin LQFP Frame
STMicroelectronicsSTM32F103RBT6
MCU 32-bit STM32F ARM Cortex M3 RISC 128KB Flash 2.5V/3.3V 64-Pin LQFP Tray
STMicroelectronicsSTM32F373RBT6
MCU 32-bit STM32F ARM Cortex M4 RISC 128KB Flash 2.5V/3.3V 64-Pin LQFP Tray

描述

由其分销商提供的 NXP Semiconductors MC56F84763VLH 的描述。

MCU 32-bit MC56F84xx 56800 EX RISC 128KB Flash 3.3V 64-Pin LQFP Tray
MC56Fxx Series 128 kB Flash 24 kB RAM SMT 32-Bit Microcontroller - LQFP-64
DSC, 32BIT, 128KB, 100MHZ, LQFP-64; Product Range: -; Core Frequency: 100MHz; Flash Memory Size: 128KB; No. of I/O's: 54I/O's; Embedded Interface Type: CAN, I2C, SPI; Core Supply Voltage: -; DSC Case Style: LQFP; No. of Pins: 64
Device Core = 56800EX / Data Bus Width Bit = 32 / Instruction Set Architecture = RISC / Family Name = MC56F84xxx / Clock Frequency Max. MHz = 100 / Program Memory Type = Flash / Program Memory Size KB = 160 / RAM Memory Size KB = 24 / Interfaces = I²C / Interfaces = SCI / Interfaces = SPI / Interfaces = CAN / ADC Channels = 8 / ADC Resolution Bit = 12 / DAC Resolution Bit = 12 / Number of Timers/Counters = 10 / Comparators = 4 / Supply Voltage Min. V = 3 / Supply Voltage Max. V = 3.6 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105 / Package Type = LQFP / Pins = 64 / Mounting Type = SMD / MSL = Level-3 / Packaging = Tray / Length mm = 10 / Width mm = 10 / Height mm = 1.4 / Reflow Temperature Max. °C = 260

制造商别名

NXP Semiconductors 在全球拥有多个品牌,分销商可将其用作替代名称。NXP Semiconductors 也可称为以下名称:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP