由其分销商提供的 NXP Semiconductors MC34673AEPR2 的描述。
Battery Charger for 1 Cell of Li-Ion, Li-Pol battery, 6.6V input, 4.23V / 1.2A charge, UDFN-8
Battery Charger, Single Cell, 1.2A, Qfn 8 Rohs Compliant: Yes
Battery Charger Li-Ion/Li-Pol 1200mA 4.2V 8-Pin UDFN T/R
R-PDSO-N8 MC34673 Tape & Reel (TR) Lithium Ion/Polymer battery charger 5V 1.2A 0.5mm -40C~85C TA
Battery Management ICs; MC34673AEPR2; NXP SEMICONDUCTORS; 1.4 mA; Surface Mount; 9.49709 mg; 28 V
Battery Management SNGL CELL BATERY CHG
DFN-8(2x3) Battery Management ICs ROHS
Power Supply Support Circuit, Adjustable, 1 Channel, PDSO8
IC SGL CELL BATTERY CHRGR 8-UDFN
1.2A 2.6V 4.2V 6.6V UDFN-8 , 3mm*2mm*650¦Ìm
NXP - MC34673AEPR2 - Ladowarka baterii 1-ogniwowej litowo-jonowej, litowo-polim., wej. 6.6V, lad. 4.23V / 1.2A, UDFN-8
IC BATT CHG LI-ION 1CELL 8UDFN
BATTERY CHARGER, SGL CELL, 8UDFN; Battery Type:Li-Ion / Li-Polymer; Input Voltage:6.6V; Battery Charge Voltage:4.23V; Charge Current Max:1.2A; Battery IC Case Style:UDFN; No. of Pins:8; No. of Series Cells:1; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (19-Dec-2011); Base Number:34673; Battery Management Function:Charger, Status Monitor; Control Interface:Parallel; Input Voltage Max:6.6V; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Output Voltage Max:4.23V; Package / Case:UDFN; Supply Voltage Max:6.6V; Supply Voltage Min:2.6V; Termination Type:SMD