Technical
Average Rectified Current5 A
Element ConfigurationSingle
Forward Current5 A
Forward Voltage2.8 V
Max Forward Surge Current (Ifsm)44 A
Max Operating Temperature150 °C
Max Output Current5 A
Max Repetitive Reverse Voltage (Vrrm)600 V
Max Reverse Voltage (DC)500 V
Max Surge Current44 A
Min Operating Temperature-40 °C
Number of Elements1
Peak Non-Repetitive Surge Current44 A
Peak Reverse Current100 µA
Recovery Time50 ns
Reverse Recovery Time50 ns
Reverse Standoff Voltage600 V
Reverse Voltage600 V