MOSFET, N CH 55V 5.5A SOT223; Transistor Polarity:N; On State Resistance:137mohm; Operating Temperature Range:-55°C to +150°C; Case Style:SOT-223; Cont Current Id:5.5A; Termination Type:SMD; Transistor Type:Enhancement; Typ Voltage Vds:55V; Typ Voltage Vgs th:1.5V; Voltage Vgs Rds on Measurement:10V