NXP Semiconductors BGU8103X

RF Amplifier, 1.55GHz to 1.61GHz, 17.5db Gain, 0.8dB Noise, 1.5V to 3.1V, XSON-6
$ 0.548
Obsolete

价格与库存

数据表和文档

下载 NXP Semiconductors BGU8103X 的数据表和制造商文档。

Newark

Datasheet12 页10 年前

NXP Semiconductors

库存历史记录

3 个月趋势:
-3.42%

CAD 模型

从我们值得信赖的合作伙伴处下载 NXP Semiconductors BGU8103X 符号、封装和 3D STEP 模型。

来源eCADmCAD文件
Component Search Engine
符号封装
3D下载
下载 CAD 模型时,合作伙伴网站将在新标签页中打开
从 Octopart 下载 CAD 模型,即表示您同意我们的条款和条件以及隐私政策

供应链

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date2017-01-18
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2025-12-30
LTD Date2026-12-30

相关零件

NXP SemiconductorsBGU6005/N2X
Low Noise Amplifier MMIC for GPS, GLONASS, Galileo and Compass, XSON6, RoHS
NXP SemiconductorsBGU8009,115
RF Amp Chip Single Low Noise Amplifier 1610MHz 3.1V 6-Pin XSON T/R
NXP SemiconductorsBGU8011X
RF Amp Chip Single Low Noise Amp 1610MHz 3.1V 6-Pin XSON T/R
Skyworks SolutionsSKY65611-11
GPS Amp Single Low Noise 1.606GHz 3V 6-Pin DFN
Analog DevicesMAX2659ELT+T
GPS Amp Single Low Noise 1.75GHz 3.6V 6-Pin UDFN T/R
Analog DevicesMAX2658EWT+T
RF Amplifier GPS/GNSS Low Noise Amp

描述

由其分销商提供的 NXP Semiconductors BGU8103X 的描述。

RF Amplifier, 1.55GHz to 1.61GHz, 17.5db Gain, 0.8dB Noise, 1.5V to 3.1V, XSON-6
SiGe:C Low Noise Amplifier MMIC for GPS, GLONASS, Galileo and Compass/ REEL RoHS Compliant: Yes
Amplifier, LNA, 1.559 to 1.61 GHz, 17.5 dB, 1.5 to 3.1 V, SOT1232, SiGe
RF Amplifiers; BGU8103X; NXP SEMICONDUCTORS; 0.8 dB; 1.61 GHz; 6; 1.2 mA
3.1V 1.61GHz 9dB(Typ) @ 1575MHz 1.2mA 17.5dB 16dBm@ 1575MHz 1.5V~3.1V 0.8dB Galileo,GLONASS,GPS 1 1.5V 1.559GHz,1.61GHz 11dB(Typ) @ 1575MHz XSON-6 1.1mm*700¦Ìm*360¦Ìm
RF AMPLIFIER, 1.61GHZ, XSON-6; Frequency Min: 1.55GHz; Frequency Max: 1.61GHz; Gain: 17.5dB; Noise Figure Typ: 0.8dB; RF IC Case Style: XSON; No. of Pins: 6Pins; Supply Voltage Min: 1.5V; Supply Voltage Max: 3.1V; Operating Temp

制造商别名

NXP Semiconductors 在全球拥有多个品牌,分销商可将其用作替代名称。NXP Semiconductors 也可称为以下名称:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP