NTE Electronics NTE5077A

Diode, Zener, Vr 18V, If 200MA, Config Single Phase, Vf 1.2V, Pd 1W, Ir 14MA
$ 0.955
Obsolete

价格与库存

数据表和文档

下载 NTE Electronics NTE5077A 的数据表和制造商文档。

IHS

Datasheet3 页2 年前

NTE Electronics

TME

RS (Formerly Allied Electronics)

Jameco

库存历史记录

3 个月趋势:
+0.00%

供应链

Lifecycle StatusObsolete (Last Updated: 3 months ago)

相关零件

ZENER DIODE Zener Diode, 18V V(Z), 5%, 1.3W, Silicon, Unidirectional, DO-41
onsemi1N4746ATR
1N4746 Series 1 W 18 V 5 uA Through Hole Zener Diode - DO-41
onsemi1N4746A
1N4746 Series 1 W 18 V 5 uA Through Hole Zener Diode - DO-41

描述

由其分销商提供的 NTE Electronics NTE5077A 的描述。

DIODE, ZENER, VR 18V, IF 200MA, CONFIG SINGLE PHASE, VF 1.2V, PD 1W, IR 14MA
Zener Diode - 18.0V 1w 5% Do-41/do-15
NTE Electronics
Zener Diode, 18V V(Z), 5%, 1W, Silicon, Unidirectional
ZENER DIODE, 1W, 18V, AXIAL; Zener Volta; ZENER DIODE, 1W, 18V, AXIAL; Zener Voltage Vz Typ:18V; Power Dissipation Pd:1W; Operating Temperature Range:-; Diode Case Style:DO-41; No. of Pins:2; Diode Type:Zener; Forward Current If:200A; Forward Voltage:1.2V

制造商别名

NTE Electronics 在全球拥有多个品牌,分销商可将其用作替代名称。NTE Electronics 也可称为以下名称:

  • NTE
  • NTE Electronics Inc
  • NTE ELECT
  • NTE Electronics Incorporated
  • NTE ELECTRONICS ACCT
  • NTE Electronic Inc
  • NTE/EDGE
  • NTE/PHILIPS ECG
  • NTE 88'S
  • PROSPERITY ELECTRONICS CO LTD
  • NTE/PEC
  • NTE Electronics Inc (use ECG / NTE Electronics)
  • NTE-F