NOSHOK 25-300-400-PSI

300 Series 2-1/2 in. Gauge Size Brass Case Liquid Filled Pressure Gauge
$ 107.42

描述

由其分销商提供的 NOSHOK 25-300-400-PSI 的描述。

300 Series 2-1/2 in. Gauge Size Brass Case Liquid Filled Pressure Gauge
PRESSURE GAUGE, 2-1/2" BRASS CASE, 400 PSI, 1/4" NPT MALE, GLYCERIN FILLED
Pressure Gauge, 0 to 400 psi psi, 2-1/2 in Dial, 1/4 in NPT Bottom Location, Brass Case Material
Pressure Gauge, 2.5in. Brass Case,
PRESSURE GAUGE, 400PSI, 1/4" NPT;
PRESSURE GAUGE, 400PSI, 1/4" NPT; Thread Size - Metric:-; Operating Pressure Max:400psi; Operating Temperature Min:-18°C; Operating Temperature Max:71°C; Product Range:300 Series RoHS Compliant: NA

制造商别名

NOSHOK 在全球拥有多个品牌,分销商可将其用作替代名称。NOSHOK 也可称为以下名称:

  • NOSHOK Inc
  • NoShok 20110 Pressure Gauge 1/4" NPT 0-160P