NOSHOK 200L-3-2-15/75-4

Mechanical Compact SPDT Pressure Switch, 200L Series Snap Action, Spade Termina
$ 65.93

描述

由其分销商提供的 NOSHOK 200L-3-2-15/75-4 的描述。

MECHANICAL COMPACT SPDT PRESSURE SWITCH, 200L SERIES SNAP ACTION, SPADE TERMINA
Pressure Switch, Standard, SPDT, 1/4" NPT, Steel
PRESSURE SWITCH, SPDT, 15-75PSI;
PRESSURE SWITCH, SPDT, 15-75PSI; Pressure Type:-; Pressure Port Type:NPT Male; Operating Pressure Min:15psi; Operating Pressure Max:75psi; Contact Configuration:SPDT; Switching Voltage Max:250VAC; Switching Current Max:5A RoHS Compliant: Yes

制造商别名

NOSHOK 在全球拥有多个品牌,分销商可将其用作替代名称。NOSHOK 也可称为以下名称:

  • NOSHOK Inc
  • NoShok 20110 Pressure Gauge 1/4" NPT 0-160P