NMB 1611RL-04W-B50-B00

DC Fan Axial Ball Bearing 12V 7V to 13.2V 43.5dB (40 X 40 X 28mm)
Obsolete

价格与库存

数据表和文档

下载 NMB 1611RL-04W-B50-B00 的数据表和制造商文档。

IHS

Datasheet2 页0 年前

Sager Electronics

Newark

Future Electronics

element14

供应链

Lifecycle StatusObsolete (Last Updated: 3 months ago)

相关零件

40 mm x 40 mm x 20 mm Tube Axial Fan 12 VDC Ball Bearing 8.7CFM 32.1dBA 12" Wires
DC Fan Axial Ball Bearing 12V 7V to 13.2V 11.3CFM 34.6dB 40 X 40 X 20mm
DC Fan Axial Ball Bearing 12V 7V to 13.2V 10.2CFM 31.4dB 40 X 40 X 20mm
DC Fan Axial Ball Bearing 12V 7V to 13.2V 8.8CFM 29dB 40 X 40 X 20mm
DC Fan Ball Bearing 12V 0.26A 3.1W 13000RPM 12CFM 44dB Flange Mount
40 mm x 40 mm x 20 mm Tube Axial Fan 12 VDC Ball Bearing 8.7CFM 32.1dBA 12" Wires Tach

描述

由其分销商提供的 NMB 1611RL-04W-B50-B00 的描述。

DC Fan Axial Ball Bearing 12V 7V to 13.2V 43.5dB (40 X 40 X 28mm)
DC Fans DC Axial Fan, 40x28mm, 12VDC, 10.5CFM, Rib, Lead Wires
40x20mm, 24VDC, 10.2CFM, 8500 RPM, 31.4dB, Ball Bearing, Rib Mount
DC Fan, Axial Construction, 0.17A, 12V, 2W
AXIAL FAN, 40MM, 12VDC, 170mA; External; AXIAL FAN, 40MM, 12VDC, 170mA; External Height:40mm; External Width:40mm; External Depth:28mm; Current Type:DC; Supply Voltage:12VDC; Current Rating:170mA; Flow Rate - Imperial:10.5CFM; Flow Rate - Metric:0.3m /min

制造商别名

NMB 在全球拥有多个品牌,分销商可将其用作替代名称。NMB 也可称为以下名称:

  • NMB TECHNOLOGIES
  • NMB Technologies Corporation
  • NMBS
  • NPNX
  • NMB Technologies Corp
  • NMB TECHOLOGIES
  • NMBTECH
  • NMB TECHNOLOGIES MIN
  • NMB TECHNOLOGIES COR
  • NMB-Minebea
  • NMB LIGHTING
  • NMB CORPORATION
  • MinebeaMistumi – NMB Technologies
  • MINEBEAMISTUMI – NMB TECHNOLOGIE
  • NMB TECHNOLOGIES CORPORATION (VA)
  • NMB TECHNOLOGIES CORPORATION/MOTORS
  • NMB Technolo
  • NMB FANS
  • NMB TECHNOLOGIES CORP (Motors)
  • NMB TECHNOLOGIE
  • NMB TECHNOLOGIES INC
  • MINEBEAMITSUMI
  • NMB-MAT
  • MINEBEACOLTD