NKK Switches JF15CP2F

Switch Tactile OFF (ON) SPST Flush Round Button PC Pins 0.05A 24VDC 500000Cycles 3N Thru-Hole
$ 2.769
Production

价格与库存

数据表和文档

下载 NKK Switches JF15CP2F 的数据表和制造商文档。

Future Electronics

Datasheet0 页0 年前
Datasheet6 页19 年前

TME

RS (Formerly Allied Electronics)

库存历史记录

3 个月趋势:
-35.69%

CAD 模型

从我们值得信赖的合作伙伴处下载 NKK Switches JF15CP2F 符号、封装和 3D STEP 模型。

来源eCADmCAD文件
Component Search Engine
符号封装
3D下载
下载 CAD 模型时,合作伙伴网站将在新标签页中打开
从 Octopart 下载 CAD 模型,即表示您同意我们的条款和条件以及隐私政策

供应链

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.40
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 7 months ago)

相关零件

NKK SwitchesJF15SP1C
Switch Tactile OFF (ON) SPST Flush Square Button PC Pins 0.05A 24VDC 500000Cycles 3N Thru-Hole
NKK SwitchesJF15SP2C
Switch Tactile OFF (ON) SPST Flush Round Button PC Pins 0.05A 24VDC 500000Cycles 3N Thru-Hole
NKK SwitchesJF15CP2D
Switch Tactile OFF (ON) SPST Flush Round Button PC Pins 0.05A 24VDC 500000Cycles 3N Thru-Hole
Switch Tactile N.O. SPST Projected Plunger PC Pins 0.05A 24VDC 2.55N Thru-Hole Bag
Switch Tactile N.O. SPST Flat Plunger PC Pins 0.05A 24VDC 2.55N Thru-Hole Bag
Switch Tactile N.O. SPST Projected Plunger PC Pins 0.05A 24VDC 1000000Cycle 3.43N Thru-Hole Bag

描述

由其分销商提供的 NKK Switches JF15CP2F 的描述。

Switch Tactile OFF (ON) SPST Flush Round Button PC Pins 0.05A 24VDC 500000Cycles 3N Thru-Hole
SWITCH, SEALED, TACTILE, SPST, OFF-(ON),ROUND, NON-ILLUM, GRN ACTUATOR,0.05A,24VDC, PC
SWITCH TACTILE SPST-NO 0.05A 24V
JF Series Ultra-Thin Sealed SPST 3 N Straight Through Hole Tactile Switch
SWITCH, TACTILE, 0.05A, 24VDC, SOLDER; Switch Terminals: Solder; Illumination: Non Illuminated; Product Range: -; Contact Current Max: 50mA; Contact Voltage DC Nom: 24V; Operating Force: 3N; Actuation Type: Top
Switch, Tactile, 0.05A, 24Vdc, Solder; Product Range:Jf Series; Actuator Orientation:Top Actuated; Switch Mounting:Through Hole; Actuator Style:Round Button; Actuating Force:300Gf; Contact Rating:50Ma At 24Vdc; Ip Rating:- Rohs Compliant: Yes |Nkk Switches JF15CP2F

制造商别名

NKK Switches 在全球拥有多个品牌,分销商可将其用作替代名称。NKK Switches 也可称为以下名称:

  • NKK
  • NIHON
  • NIKKAI
  • NKK SWITCH
  • NKK Switches of America Inc
  • NKK SWITCHES CO LTD
  • Nihon Kaiheiki Ind
  • NIHON-KAIHEIKI
  • NKK SWITCHES OF AMERICA
  • NKK Switches (Nihon Kaiheiki Ind)
  • Nihon Kaiheiki Kougyou
  • NKK SWITC
  • NKK SWITCHES (VA)
  • NIKKAI (NKK)
  • NKK CORPORATION
  • NKK SWITCHES IF AMERICA
  • NKK MICRO DEVICES INC
  • NKKMICRODEVICES
  • NKK SWITCHES INC
  • NKK/NONE
  • NKK CORP

零件编号别名

该零件可能有以下备用零件编号:

  • JF15CP-2F