Nichicon LNR1V683MSE

Aluminum Electrolytic Capacitor, 68000UF 35 V, Nr Series 5000H 51 X 80MM
$ 24.12
Production

价格与库存

数据表和文档

下载 Nichicon LNR1V683MSE 的数据表和制造商文档。

IHS

Datasheet4 页3 年前

Nichicon SCT

RS (Formerly Allied Electronics)

库存历史记录

3 个月趋势:
-12.93%

供应链

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2001-09-17
Lifecycle StatusProduction (Last Updated: 3 months ago)

相关零件

NichiconLNR1E683MSE
ALUMINUM ELECTROLYTIC CAPACITOR, 68000UF 25 V, NR SERIES 5000H 35 X 120MM
NichiconLNR1A683MSE
Radial Can - Screw Terminals ALUMINUM ELECTROLYTIC CAPACITOR LNR 10V 68000muF ±20% 1.378Dia 35.00mm
NichiconLNR1C683MSE
ALUMINUM ELECTROLYTIC CAPACITOR, 68000UF 16 V, NR SERIES 5000H 35 X 100MM
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 68000uF, Chassis Mount
Cornell Dubilier500C683T025BJ2B
Aluminum Electrolytic Capacitors - Screw Terminal 68000uF 25V 10%+50%
United Chemi-ConE36D250LPN683TC92M
SERIES: U36D; VOLT: 25; CAP: 68000; DIA X LENGTH: 50X92; PACKAGING: LG

描述

由其分销商提供的 Nichicon LNR1V683MSE 的描述。

ALUMINUM ELECTROLYTIC CAPACITOR, 68000UF 35 V, NR SERIES 5000H 51 X 80MM
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 68000uF, Chassis Mount
35V 68000uF 卤20% 10.81A@10kHz Bolt,D51xL83mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
85degC Standard Screw Terminal Type, 68000 μ F, 35 V, -40 to 85°C, RoHS
Nichicon SCT
CAP ALUM 68000UF 20% 35V SCREW
Capacitor 35V 68000uF Screw Terminal
RS APAC
Snap In & Terminal/ Bulk |Nichicon LNR1V683MSE

制造商别名

Nichicon 在全球拥有多个品牌,分销商可将其用作替代名称。Nichicon 也可称为以下名称:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL