Neutrik NYS373-0

Rca (Phono) Audio/Video Connector, Plug, Black, Metal Body, Gold Plated Contacts Rohs Compliant: Yes |Neutrik NYS373-0
$ 1.928
Production

价格与库存

数据表和文档

下载 Neutrik NYS373-0 的数据表和制造商文档。

IHS

Datasheet2 页10 年前

Master Electronics

TME

Burklin Elektronik

Herman ProAV

库存历史记录

3 个月趋势:
-28.13%

供应链

Lifecycle StatusProduction (Last Updated: 3 months ago)

相关零件

NeutrikNYS322
Conn DIN Circular Connector M 5 POS Crimp ST Cable Mount 5 Terminal 1 Port
NeutrikNYS373-9
Rca (Phono) Audio/Video Connector, Plug, 1, Black, Metal Body, Gold Plated Contacts Rohs Compliant: Yes |Rean NYS373-9
NeutrikNYS373-2
REAN PHONO Plug BRASS (HOUSING) BRASS 4 TO 9 MM RED IEC APPROVED
Switchcraft3502AAU
RCA Phono Cable Plug - Mono 2 Cond w/Sldr Term -up to0.29 Shielded Nickel w/ Gold Pin"
Switchcraft3502A
RCA Phono Cable Plug - Mono 2 Cond w/Sldr Term -up to0.29 Shielded Nickel w/ Long Handle"
Switchcraft3502ABAU
RCA Phono Cable Plug - Mono 2 Cond w/Sldr Term -up to0.29 Shielded Black w/ Gold Pin"

描述

由其分销商提供的 Neutrik NYS373-0 的描述。

Rca (Phono) Audio/Video Connector, Plug, Black, Metal Body, Gold Plated Contacts Rohs Compliant: Yes |Neutrik NYS373-0
PHONO Plug BRASS (HOUSING) BRASS 4 TO 9 MM BLACK IEC APPROVED
Rean NYS373-0 RCA Plug Straight 2-Pin Black 1pc Coloured Ring Gold-Plated
Conn RCA PL 2 POS ST Cable Mount 2 Terminal 1 Port
REAN NYS373-0 RCA Male Plug with Gold Contacts - Black
1 Pole(s), Male, Solder Terminal, Locking, Plug
PLUG, PHONO, BLACK; No. of Contacts: -; Gender: Plug; Contact Plating: Gold Plated Contacts; Connector Body Material: Metal Body; Connector Colour: Black; External Diameter: -; Product Range: NYS Series; SVHC: No SVHC (27-Jun-20
Cinch Cable Plug 6.1 mm, Plug, Straight
Rean Plugs RCA - gold contact - black
CINCH (RCA) STECKER SCHWARZE CODIERUNG
Re-An Products NYS373-0 RCAプラグ

制造商别名

Neutrik 在全球拥有多个品牌,分销商可将其用作替代名称。Neutrik 也可称为以下名称:

  • NEUTRIK USA
  • NEU
  • NEUTRIK USA INC
  • NEUT
  • Neutrik / REAN
  • NEUTRK
  • NEUTRIK AG
  • Neutrik Group
  • NEUTRIK (UK) LTD
  • NEUTRIK PRODUCTS
  • Neutrik Americas
  • REAN a brand of Neutrik AG
  • Neutrik Vertriebs GmbH
  • NEUTRIK Stock
  • NEUTRIK PRODUCT
  • NEUTRIK INSTRUMENTATION

零件编号别名

该零件可能有以下备用零件编号:

  • NYS 373-0