Murata PTGL12AR150H8B72B0

Thermistor PTC 15 Ohm 25% 2-Pin Radial Bulk
Obsolete

价格与库存

数据表和文档

下载 Murata PTGL12AR150H8B72B0 的数据表和制造商文档。

IHS

Datasheet3 页4 年前

element14 APAC

Ciiva

X-ON

_legacy Avnet

CAD 模型

从我们值得信赖的合作伙伴处下载 Murata PTGL12AR150H8B72B0 符号、封装和 3D STEP 模型。

来源eCADmCAD文件
EE Concierge
符号封装
下载 CAD 模型时,合作伙伴网站将在新标签页中打开
从 Octopart 下载 CAD 模型,即表示您同意我们的条款和条件以及隐私政策

供应链

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2001-04-18
Lifecycle StatusObsolete (Last Updated: 4 months ago)

相关零件

Thermistor PTC 16 Ohm 25% 2-Pin 4032 Surface Mount Solder Pad T/R Automotive AEC-Q200
Thermistor PTC 15 Ohm 20% 2-Pin Radial Bulk
PTC Thermistors for Overcurrent Protection, Max. operating voltage=30V, Rated resistance=3.1Ω
265 V 27 Ohm 1.5 mA 20% Tolerance Radial Through Hole PTC Thermistor
Thermistor PTC 10 Ohm 10% 2-Pin Radial Bulk
PTC Thermistors for Overcurrent Protection, Max. operating voltage=265V, Rated resistance=13Ω

描述

由其分销商提供的 Murata PTGL12AR150H8B72B0 的描述。

Thermistor PTC 15 Ohm 25% 2-Pin Radial Bulk
15ohm +/-25% PTC Thermistor, THERMISTOR LEAD TYPE
PTC Thermistor, 15ohm, Through Hole Mount
PTC RESET FUSE 265V 210MA RADIAL
Radial Leaded Resettable Fuses ROHS
PTC Thermistors PTGL12AR150H8B72B0
POSISTOR, PTC, CIRCUIT PROTECTION; Series:PTGL; Thermistor Type:PTC; Resistance:15ohm; Tolerance, Resistance:± 25%; Temp, Op. Max:+85°C; Voltage, Operating:265V; Case Style:Radial; Current, Tripping:460mA; Max Current:1.5A

制造商别名

Murata 在全球拥有多个品牌,分销商可将其用作替代名称。Murata 也可称为以下名称:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH