Multicomp MC-2227-08-03-F1

IC Socket, DIP8, 8 Contact(s), 2.54mm Term Pitch, 7.62mm Row Spacing, Solder
$ 5.2
Production

数据表和文档

下载 Multicomp MC-2227-08-03-F1 的数据表和制造商文档。

IHS

Datasheet2 页5 年前

Newark

Farnell

库存历史记录

3 个月趋势:
-4.81%

供应链

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2012-06-04
Lifecycle StatusProduction (Last Updated: 5 months ago)

相关零件

TE Connectivity350430-1
Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, Receptacle
MOLEX 39-00-0041 Male Crimp Terminal, 18-24 AWG, Bag Tin over Copper Plated Brass Contact
MOLEX 39-00-0039 Female Crimp Terminal, 18-24 AWG, Bag Tin over Copper Plated Brass
TE Connectivity640456-3
Header, Friction Lock; MTA-100; 3; 250 VAC; Polyester; Tin; Copper Alloy; Tin
TE Connectivity640456-5
Pin Header, Wire-to-Board, 2.54 mm, 1 Rows, 5 Contacts, Through Hole Straight, MTA-100 Series
CONN HEADER VERT 6POS 4.2MM / Connector Header Through Hole 6 position 0.165" (4.20mm)

描述

由其分销商提供的 Multicomp MC-2227-08-03-F1 的描述。

IC Socket, DIP8, 8 Contact(s), 2.54mm Term Pitch, 7.62mm Row Spacing, Solder
Conn DIP Socket RCP 8 POS 2.54mm Solder ST Through Hole
Avnet Japan
SOCKET IC, DIL, 0.3, TUBE/60, 8WAY,PK60; No. of Contacts: 8Contacts; Connector Type: DIP Socket; Pitch Spacing: 2.54mm; Product Range: MC-2227 Series; Row Pitch: 7.62mm; Contact Material: Phosphor Bronze; Contact Plating: Tin P
Dip Socket, 8 Position, Through Hole; Rango De Producto:Serie Mc-2227; Conector, Tipo:Dip Socket; Núm. De Contactos:8; Espaciado, Paso:2.54Mm; Paso De Fila:7.62Mm; Contacto, Chapado:Estaño; Contacto, Material:Fosfuro De Bronce |Multicomp Pro MC-2227-08-03-F1

制造商别名

Multicomp 在全球拥有多个品牌,分销商可将其用作替代名称。Multicomp 也可称为以下名称:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]