Multicomp 13-55-1 TSS RG174U

Conn BNC PL 0Hz to 11GHz 50 Ohm Crimp ST Cable Mount Silver
数据表

提交询价

遗憾的是,我们不知道13-55-1 TSS RG174U的任何分销商。如果您有已知的分销商,请告知我们,以便我们将其添加到数据库中,或向我们的合作伙伴之一询价。

向一些专门寻找罕见零件的分销商<b>提交询价</b> 。

询价请求(RFQ)

此请求将被发送给指定的供应商。
(* 表示必填字段)

报价请求
供应商 *
联系信息
从非授权经销商渠道购买会增加风险。零件可能有缺陷、贴错标签、伪造或不在保修范围内。请了解我们的 分销商分类

数据表和文档

下载 Multicomp 13-55-1 TSS RG174U 的数据表和制造商文档。

Newark

Datasheet1 页13 年前
Datasheet2 页18 年前

Farnell

相关零件

TE Connectivity1-1337463-0
TE CONNECTIVITY / GREENPAR 1-1337463-0RF / Coaxial Connector, BNC Coaxial, Straight Plug, 50 ohm, Brass
TE Connectivity1-1337421-0
Conn BNC PL 0Hz to 4GHz 50Ohm Crimp ST Cable Mount Silver Individual
TE Connectivity1-1337442-0
RF BNC Connector, 1 Contact(s), Female, Cable Mount, Crimp Terminal, Jack
TE Connectivity1-5227079-1
RF BNC Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug
Amphenol RF031-5329-51RFX
connector, rf coaxial, bnc commercial vertical pcb recept, 4-legs, post term, 50 ohm
TE Connectivity227079-9
RF BNC Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Plug

描述

由其分销商提供的 Multicomp 13-55-1 TSS RG174U 的描述。

Conn BNC PL 0Hz to 11GHz 50 Ohm Crimp ST Cable Mount Silver
Avnet Japan
RF COAXIAL, BNC, STRAIGHT PLUG, 50OHM
Rf/coaxial, Bnc Plug, Straight, 50 Ohm, Crimp; Connector Type:bnc Coaxial; Connector Body Style:straight Plug; Coaxial Termination:crimp; Impedance:50Ohm; Coaxial Cable Types:rg174; Contact Material:brass; Frequency Max:11Ghz Rohs Compliant: Yes

制造商别名

Multicomp 在全球拥有多个品牌,分销商可将其用作替代名称。Multicomp 也可称为以下名称:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]

零件编号别名

该零件可能有以下备用零件编号:

  • 13-55-1 TSS RG174U.