Molex 205338-0003

Connector Shrouded Header Positive Lock 3 Position 2mm Pitch Right Angle Surface Mount T/R
$ 1.02
Production

价格与库存

数据表和文档

下载 Molex 205338-0003 的数据表和制造商文档。

Molex

Datasheet2 页5 年前

RS (Formerly Allied Electronics)

库存历史记录

3 个月趋势:
-48.75%

CAD 模型

从我们值得信赖的合作伙伴处下载 Molex 205338-0003 符号、封装和 3D STEP 模型。

来源eCADmCAD文件
Component Search Engine
符号封装
3D下载
EE Concierge
符号封装
SnapEDA
符号封装
下载
Ultra Librarian
符号封装
下载
下载 CAD 模型时,合作伙伴网站将在新标签页中打开
从 Octopart 下载 CAD 模型,即表示您同意我们的条款和条件以及隐私政策

供应链

Country of OriginMY
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2020-08-14
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

描述

由其分销商提供的 Molex 205338-0003 的描述。

Connector Shrouded Header Positive Lock 3 Position 2mm Pitch Right Angle Surface Mount T/R
Avnet Japan
Conn Shrouded Header (4 Sides) HDR 3 POS 2mm Solder RA Side Entry SMD Pico-Lock T/R
2.00mm Pitch, Pico-Lock PCB Header, Single Row, Right-Angle, Surface Mount, Gold (Au) Plating, Positive Lock, 3 Circuits, Tape and Reel
Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, 0.08 inch Pitch, Surface Mount Terminal, Locking, Black Insulator
Wtb Conn, R/A Header, 3Pos, 1Row, 2Mm; Connector Systems:Signal, Wire-To-Board; Pitch Spacing:2Mm; No. Of Rows:1Rows; No. Of Contacts:3Contacts; Contact Termination Type:Surface Mount Right Angle; Connector Shroud:Shrouded Rohs Compliant: Yes |Molex 2053380003
Pitch mm = 2 / Contacts = 3 / Rows = 1 / Gender = Male / Body Orientation = Right Angle / Mounting Type = SMD / Contact Material = Copper Alloy / Contact Plating = Gold / Shrouded = Yes / Current Rating A = 6.5 / Voltage Rating V = 250 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105 / Flammability Rating = UL 94V-0 / Series = Pico-Lock

制造商别名

Molex 在全球拥有多个品牌,分销商可将其用作替代名称。Molex 也可称为以下名称:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

零件编号别名

该零件可能有以下备用零件编号:

  • 2053380003