Technical
CompositionHybrid
Efficiency80 %
Max Input Voltage26.4 V
Max Operating Temperature95 °C
Max Output Current42 mA
Max Output Power1 W
Max Output Voltage12.36 V
Min Input Voltage21.6 V
Min Operating Temperature-40 °C
Min Output Voltage11.64 V
Nominal Input Voltage24 V
Nominal Output Voltage12 V
Number of Circuits1
Number of Outputs2
Temperature GradeIndustrial