Mill-Max 540-44-052-17-400000

Standard Plcc Socket/Tube |Mill-Max 540-44-052-17-400000
$ 4.53
Obsolete

价格与库存

数据表和文档

下载 Mill-Max 540-44-052-17-400000 的数据表和制造商文档。

IHS

Datasheet1 页12 年前

Mouser

供应链

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2005-11-29
Lifecycle StatusObsolete (Last Updated: 3 months ago)
LTB Date2018-12-11
LTD Date2018-12-11

相关零件

IC Socket, PLCC52, 52 Contact(s), 1.27mm Term Pitch, Surface Mount
CONN, IC SOCKET, PLCC, 52, 940 SERIES, SMT, 0.05" PIN SPCNG, PHOSPHOR BRONZE
Conn PLCC Socket SKT 44 POS 1.27mm Solder ST SMD Tube
1.27MM PITCH FEMALE PLCC SOCKET, 52 WAY SMT, TIN OVER NICKEL PLATED CONTACTS
IC SOCKET 44CNTS 0.05IN. PHOSPHORBRONZE TIN OVER NICKEL PACKAGED TUBE-LOOSE
1.27mm Pitch Female PLCC Socket, 44 Way SMT, Tin over Nickel Plated Contacts

描述

由其分销商提供的 Mill-Max 540-44-052-17-400000 的描述。

Standard Plcc Socket/Tube |Mill-Max 540-44-052-17-400000
PLCC Surface Mount Standard Sockets 52 POS. TIN PLATED SMT
STANDARD PLCC SOCKET LINEMIN100.00/PKGTYPET
IC Socket, PLCC52, 52 Contact(s)

制造商别名

Mill-Max 在全球拥有多个品牌,分销商可将其用作替代名称。Mill-Max 也可称为以下名称:

  • MILMAX
  • MILL-MAX MFG CORP
  • Mill-Max Manufacturing Corp
  • MILL
  • MILL-MAX MFG
  • Mill-Max Manufacturing
  • MILL-M
  • PRD
  • MILL-MAX MANUFACTURI
  • MILL-MAX MANUFACTURING CORP (VA)
  • MILL-MAX (PINS)
  • MILL-MAX (SOCKETS)
  • MILL-MAX CORP
  • Mill-Max Manufa
  • MILL-MAXX
  • MILL-MAXPC
  • MILL-MAX MFG Corporation
  • MILL-MAX MGF CORP
  • MIL
  • MILL-MAX TX14p
  • MILL-MAX:OBSOLETE NO
  • Mill-Max Manufacturring Corp
  • MCI TRANSFORMER CORP
  • MILL-MAX MANUF CORP
  • Mill-Max - Custom