Display, Oled, Cob, 16X2, Yel On Black; Character Count X Line:16 X 2; Display Appearance:yellow On Black; Logic Voltage:5V; Interface Type:parallel; Font Set:english, Cyrillic, Euro, Japanese; Character Size:5.55Mm; Module Size:85Mmrohs Compliant: Yes