Technical
Frequency1.1 GHz
InputPECL
Max Input Voltage5 V
Max Operating Temperature85 °C
Max Supply Voltage3.45 V
Min Operating Temperature-40 °C
Min Supply Voltage3.15 V
Nominal Supply Current230 mA
Number of Circuits1
Number of Elements2
Number of Outputs4
Operating Supply Voltage3.3 V
PackagingBulk
PLLYes