Microchip SST39VF1602C-70-4I-EKE

Parallel Flash, 2.7 - 3.6 V, 16 Mbit, x16, 70 ns, -40°C to +85°C, TSOP-48, RoHS
$ 1.98
Production

价格与库存

数据表和文档

下载 Microchip SST39VF1602C-70-4I-EKE 的数据表和制造商文档。

Microchip

Datasheet38 页7 年前

Upverter

HQonline

Electro Sonic

SHENGYU ELECTRONICS

库存历史记录

3 个月趋势:
-25.86%

CAD 模型

从我们值得信赖的合作伙伴处下载 Microchip SST39VF1602C-70-4I-EKE 符号、封装和 3D STEP 模型。

来源eCADmCAD文件
EE Concierge
符号封装
Ultra Librarian
符号封装
下载
下载 CAD 模型时,合作伙伴网站将在新标签页中打开
从 Octopart 下载 CAD 模型,即表示您同意我们的条款和条件以及隐私政策

供应链

Projected EOL Date2034-03-29
Country of AssemblySouth Korea
Country of FabricationChina
Country of OriginSouth Korea
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.0051
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

相关零件

NOR Flash Parallel 3V/3.3V 16Mbit 2M/1M x 8bit/16bit 70ns 48-Pin TSOP Tray
NOR Flash Parallel 3V/3.3V 16M-bit 2M x 8/1M x 16 70ns 48-Pin TSOP Tray
Flash Mem Parallel 3V/3.3V 16M-Bit 1M x 16 70ns 48-Pin TSOP Tube

描述

由其分销商提供的 Microchip SST39VF1602C-70-4I-EKE 的描述。

Parallel Flash, 2.7 - 3.6 V, 16 Mbit, x16, 70 ns, -40°C to +85°C, TSOP-48, RoHS
NOR Flash Parallel 3.3V 16M-bit 1M x 16 70ns 48-Pin TSOP Tray
Flash Memory, Parallel NOR, 16 Mbit, 1M x 16bit, CFI, TSOP, 48 Pins
2.7V to 3.6V 16Mbit Multi-Purpose Flash
MEMORY, FLASH, 16MBIT, T/B, 48TSOP; Memory Size:16Mbit; Memory Configuration:1M x 16; Interface Type:CFI; Access Time:70ns; Supply Voltage Range:2.7V to 3.6V; Memory Case Style:TSOP; No. of Pins:48; Operating Temperature Range:-40°C to +85°C; MSL:MSL 3 - 168 hours; SVHC:No SVHC (19-Dec-2011); Interface:x16 MPF+; Memory Configuration:1M x 16b; Memory Type:Flash - NOR; Memory Type:Flash

制造商别名

Microchip 在全球拥有多个品牌,分销商可将其用作替代名称。Microchip 也可称为以下名称:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • MICROCIHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.