Technical
Access Time4 µs
Core ArchitecturePIC
Data Bus Width8 b
Frequency4 MHz
InterfaceI2C, SPI, UART, USART
Max Frequency20 MHz
Max Operating Temperature85 °C
Max Power Dissipation1 W
Max Supply Voltage6 V
Memory Size4 kB
Memory TypeEPROM
Min Operating Temperature-40 °C
Min Supply Voltage2.5 V
Number of I/Os33
Number of Programmable I/O33
Number of Timers/Counters3
PackagingTape & Reel (TR)
RAM Size192 B
Watchdog TimerYes