Microchip MIC2877-AYFT-TR

DC/DC Boost (Step Up) Regulator, Adjustable, 2.5V to 5.5V In, 2.5V to 5.5V/2A Out, 2MHz, UQFN-8
$ 0.89
Production

价格与库存

数据表和文档

下载 Microchip MIC2877-AYFT-TR 的数据表和制造商文档。

Microchip

Datasheet26 页8 年前

库存历史记录

3 个月趋势:
-60.39%

CAD 模型

从我们值得信赖的合作伙伴处下载 Microchip MIC2877-AYFT-TR 符号、封装和 3D STEP 模型。

来源eCADmCAD文件
Component Search Engine
符号封装
3D下载
SnapEDA
符号封装
3D下载
Ultra Librarian
符号封装
下载
下载 CAD 模型时,合作伙伴网站将在新标签页中打开
从 Octopart 下载 CAD 模型,即表示您同意我们的条款和条件以及隐私政策

供应链

Projected EOL Date2044-11-15
Country of AssemblyMalaysia
Country of FabricationSouth Korea
Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

描述

由其分销商提供的 Microchip MIC2877-AYFT-TR 的描述。

DC/DC Boost (Step Up) Regulator, Adjustable, 2.5V to 5.5V In, 2.5V to 5.5V/2A Out, 2MHz, UQFN-8
Conv DC-DC 2.5V to 5.5V Synchronous Step Up Single-Out 2.5V to 5.5V 2A 8-Pin FTQFN T/R
Switching Regulator, Current-mode, 7.2A, 2.4kHz Switching Freq-Max
MIC2877 Series Adj. 95 % 2 MHz Synchronous Low Voltage Step-up Regulator-FTQFN-8
2Mhz, 6.5A Switch Synchronous Boost Regulator, Forced Bypass, Output Disconnect 8 Uqfn 2X2X0.6Mm T/R Rohs Compliant: Yes |Microchip Technology MIC2877-AYFT-TR
2A Synchonous Boost with Bidirectional True Output Load Disconnect
DC/DC CONV, SYNC BOOST, 2MHZ, FTQFN-8; Topology: Synchronous Boost (Step Up); Input Voltage Min: 2.5V; Input Voltage Max: 5.5V; No. of Outputs: 1Outputs; DC / DC Converter IC Case: UQFN; No. of Pins: 8Pins; Output Current: 2A;

制造商别名

Microchip 在全球拥有多个品牌,分销商可将其用作替代名称。Microchip 也可称为以下名称:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • MICROCIHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.