Microchip ATSAM3N4BA-AU

Microcontroller Mcu, 32 Bit, CORTEX-M3, 48MHZ, QFP-64
数据表

价格与库存

数据表和文档

下载 Microchip ATSAM3N4BA-AU 的数据表和制造商文档。

Farnell

Datasheet60 页29 年前

SHENGYU ELECTRONICS

_legacy Avnet

描述

由其分销商提供的 Microchip ATSAM3N4BA-AU 的描述。

MICROCONTROLLER MCU, 32 BIT, CORTEX-M3, 48MHZ, QFP-64
MCU 32-bit SAM3N ARM Cortex M3 RISC 256KB Flash 1.8V/3.3V 64-Pin LQFP
Microcontroller Operating temperature: -40...85 °C Power supply: 1.62...3.6 V No. of I/Os: 47 No. of timers: 6 Bus width: 32 Bit Interfaces: SPI / I²C / UART / USART Package: LQFP-64 ADC resolution: 10 bit Flash memory: 128 KB SRAM: 16 KB

制造商别名

Microchip 在全球拥有多个品牌,分销商可将其用作替代名称。Microchip 也可称为以下名称:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.