深色模式现已推出! 在浅色和深色模式之间切换。 登录后保存首选项。

了解更多

Microchip A3P600-FG484

FPGA ProASIC®3 Family 600K Gates 231MHz 130nm (CMOS) Technology 1.5V 484-Pin FBGA
Production

数据表和文档

下载 Microchip A3P600-FG484 的数据表和制造商文档。

SHENGYU ELECTRONICS

Datasheet221 页10 年前

_legacy Avnet

供应链

Lifecycle StatusProduction (Last Updated: 2 years ago)

相关零件

FPGA ProASIC®3 Family 600K Gates 310MHz 130nm (CMOS) Technology 1.5V 484-Pin FBGA
FPGA ProASIC®3 Family 600K Gates 231MHz 130nm (CMOS) Technology 1.5V 484-Pin FBGA
FPGA ProASIC®3 Family 600K Gates 310MHz 130nm (CMOS) Technology 1.5V 484-Pin FBGA
Lattice SemiconductorORT42G5-3BM484C
FPGA ORCA Series 4 Family 643K Gates 10368 Cells 0.16um Technology 3.3V 484-Pin FBGA

描述

由其分销商提供的 Microchip A3P600-FG484 的描述。

FPGA ProASIC®3 Family 600K Gates 231MHz 130nm (CMOS) Technology 1.5V 484-Pin FBGA
IC FPGA 1KB FLASH 600K 484-FBGA
ProASIC3 Flash FPGA 600K System Gates
FIELD PROGRAMMABLE GATE ARRAY, CMOS, BGA
FIELD PROGRAMMABLE GATE ARRAY; Grading Of Temperature: COMMERCIAL; Form Of Terminal: BALL; No. of Terminals: 484; Package Code: BGA; Package Shape: SQUARE;

制造商别名

Microchip 在全球拥有多个品牌,分销商可将其用作替代名称。Microchip 也可称为以下名称:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

零件编号别名

该零件可能有以下备用零件编号:

  • A3P600FG484