Technical
Max Operating Temperature85 °C
Max Power Dissipation571 mW
Max Reset Threshold Voltage1.845 V
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Reset Threshold Voltage1.755 V
Min Supply Voltage1.2 V
Number of Channels1
Number of Circuits1
Number of Voltages Monitored1
Operating Supply Current7 µA
Operating Supply Voltage2.5 V
Overvoltage Threshold1.845 V
PackagingTape & Reel (TR)
ResetActive High
Reset Timeout10 ms
Temperature GradeIndustrial
Threshold Voltage1.8 V
TypeSimple Reset/Power-On Reset
Undervoltage Threshold1.755 V
Watchdog TimerYes