Magnecraft 750XCXM4L-240A

Relay; E-Mech; Power; 3PDT; Cur-Rtg 16A; Ctrl-V 220/240AC; Vol-Rtg 120, 277/28AC/DC
$ 16.83
数据表

价格与库存

数据表和文档

下载 Magnecraft 750XCXM4L-240A 的数据表和制造商文档。

Mouser

Datasheet2 页21 年前

Electro Sonic

RS (Formerly Allied Electronics)

库存历史记录

3 个月趋势:
+0.00%

相关零件

TE Connectivity1393844-9
Power/Signal Relay, 3 Form C, 3Pdt, Momentary, 2620Mw (Coil), 16A (Contact), Dc Input, Ac/Dc
TE ConnectivityRM732730
General Purpose Relay, Rm7 Series, Power, Non Latching, 3Pdt, 230 Vac, 16 A
TE Connectivity8-1419082-5
Electromechanical Power Relay 3PDT 16A 12VDC 86Ohm Quick Connect Socket
TE Connectivity / P&BRM702012
Electromechanical Power Relay 3PDT 16A 12VDC 86Ohm Quick Connect Socket
TE Connectivity / P&BRM705524
Electromechanical Relay 24VAC 80Ohm 40A 3PDT (73.5x38.5x35.5)mm Flange Power Relay
TE Connectivity9-1393107-5
Power Relay 3PDT 440VAC 12V Quick Connect Snap-In Box/Carton

描述

由其分销商提供的 Magnecraft 750XCXM4L-240A 的描述。

Relay;E-Mech;Power;3PDT;Cur-Rtg 16A;Ctrl-V 220/240AC;Vol-Rtg 120, 277/28AC/DC
Plug-In Relay; Contacts:3PDT; Coil Voltage AC Max:120V; Contact Carry Current:16A; Coil Resistance:7200ohm; Relay Options:Push Button and Lock Down Door/LED; Relay Terminals:11-Pin Octal; Relay Mounting:Plug-In RoHS Compliant: Yes
MAGNECRAFT 750XCXM4L-240A Relay, 11Pin, 3PDT, 16A, 240VAC. More details: Relay, Octal Plug In Socket Mounting, 11 Pins, 3PDT Contact Form, 16 Contact Amp Rating (Resistive), 240VAC Coil Volts, Contact Material Silver Alloy, Socket Mfr. No. 70-465-1, 70-750E11-1, 70-750EL11-1, Coil VA Rating 3, Hz 50/60, Features Locking Push Button, Mechanical Flag Indicator, Removable ID Tag, Bi-Polar LED, Standards UL, CSA, CE

制造商别名

Magnecraft 在全球拥有多个品牌,分销商可将其用作替代名称。Magnecraft 也可称为以下名称:

  • MAG
  • MAGNE
  • MAGNECRAFT/STRUTHERS-DUNN
  • Magnecraft / Schneider Electric
  • MAGN
  • MAGNECR
  • MAGCFT
  • MAGNACRAFT
  • MAGNACR
  • MAGNECRAF
  • MAGNECRAFT ELECTRIC
  • SCHNEIDER ELECTRIC/MAGNECRAFT
  • MAGNECRAFT/SE RELAYS
  • SE Relays/Magnecraft
  • Magnecraft Corporation
  • SE RELAYS/MAGNECRAFT MSD
  • Magnecraft & Struthers-Du
  • MAGNECRAFT-SCHNEIDER ELECTRIC MSD
  • MAGNEGRAFT
  • MAGNECRAFT / SCHNEDIER ELECTRIC
  • MAGNECRAFT CORP
  • MAGNECRAFT ELECTRIC CO
  • Schneider Magnecraft
  • MAGNECRAFT / SER
  • SE RELAYS LLC

零件编号别名

该零件可能有以下备用零件编号:

  • 750XCXM4L240A