Analog Devices / Linear Technology LTC6910-3ITS8#PBF

LTC6910 - Digitally Controlled Programmable Gain Amplifiers in SOT-23

价格与库存

DistributorSKUMinPkg
AztechLTC6910-3ITS8#PBF887
3d

数据表和文档

下载 Analog Devices / Linear Technology LTC6910-3ITS8#PBF 的数据表和制造商文档。

Upverter

Datasheet24 页22 年前

Linear Technology

Component Distributors Inc.

CAD 模型

从我们值得信赖的合作伙伴处下载 Analog Devices / Linear Technology LTC6910-3ITS8#PBF 符号、封装和 3D STEP 模型。

来源eCADmCAD文件
EE Concierge
符号封装
Ultra Librarian
符号封装
下载
下载 CAD 模型时,合作伙伴网站将在新标签页中打开
从 Octopart 下载 CAD 模型,即表示您同意我们的条款和条件以及隐私政策

描述

由其分销商提供的 Analog Devices / Linear Technology LTC6910-3ITS8#PBF 的描述。

LTC6910 - Digitally Controlled Programmable Gain Amplifiers in SOT-23
SC-Amps/Industrial, Cut Tape SOT-23 Digitally Controlled PGA
Operational Amplifier, 1 Func, 15000uV Offset-Max, CMOS, PDSO8
The LTC6910 family are low noise digitally programmable gain amplifiers (PGAs) that are easy to use and occupy very little PC board space. The inverting gain is adjustable using a 3-bit digital input to select gains of 0, 1, 2, 5, 10, 20, 50 and 100V/V in the LTC6910-1; 0, 1, 2, 4, 8, 16, 32 and 64V/V in the LTC6910-2; and 0, 1, 2, 3, 4, 5,6 and 7V/V in the LTC6910-3. The LTC6910-Xs are inverting amplifiers with rail-to-rail output. When operated with unity gain, they will also process rail-to-rail input signals. A half-supply reference generated internally at the AGND pin supports single power supply applications. Operating from single or split supplies from 2.7V to 10.5V, the LTC6910-X family is offered in an 8-lead SOT-23 package. Applications Data Acquisition Systems Dynamic Gain Changing Automatic Ranging Circuits Automatic Gain Control

制造商别名

Analog Devices / Linear Technology 在全球拥有多个品牌,分销商可将其用作替代名称。Analog Devices / Linear Technology 也可称为以下名称:

  • Linear Technology/Analog Devices
  • Linear Technology (Analog Devices Inc)
  • Analog Technologies Inc
  • Analog Devices Inc
  • LINEAR/ADI
  • Linear Technology/Analog Devic
  • LINEAR TECHNOLOGY / ADI
  • ANALOG/LINEAR
  • ANALOG DEVICES / LINEAR TECH
  • ANALOG DEVICES / LINEAR TECHNO
  • LINEAR TECHNOLOGY/ANALOG
  • Analog Devices Inc / Linear Technology
  • LT/ADI
  • LINEAR TECHNOLOGY CORP
  • LINEAR TECHNOLOGY(ANALOG DEVICES-ADI)
  • LINEAR INTEGRATED SYSTEMS INC
  • Analog Devices LINEAR
  • Analog Devices Inc / Linear Technology Corp
  • Analog Technologies
  • LEADTREND TECHNOLOGY CORP
  • ON-BRIGHT ELECTRONICS CO LTD