Lattice Semiconductor LFE3-95EA-6LFN1156C

Latticeecp3 ; 92K Luts; 1.2V Rohs Compliant: Yes |Lattice Semiconductor LFE3-95EA-6LFN1156C
$ 270.613
Production

数据表和文档

下载 Lattice Semiconductor LFE3-95EA-6LFN1156C 的数据表和制造商文档。

IHS

Datasheet148 页2 年前

SHENGYU ELECTRONICS

Future Electronics

供应链

Country of OriginMalaysia, Taiwan
Export Control Classification Number (ECCN) Code3A991.D
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2009-11-24
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

相关零件

Lattice SemiconductorLFE3-150EA-8FN672C
FPGA LatticeECP3 Family 149000 Cells 65nm Technology 1.2V 672-Pin FBGA Tray
Lattice SemiconductorLFE3-70EA-7FN1156I
FPGA LatticeECP3 Family 67000 Cells 65nm Technology 1.2V 1156-Pin FBGA Tray
Lattice SemiconductorLFE3-70EA-8LFN1156C
Latticeecp3 ; 67K Luts; 1.2V Rohs Compliant: Yes |Lattice Semiconductor LFE3-70EA-8LFN1156C
FPGA Spartan-3 Family 5M Gates 74880 Cells 630MHz 90nm Technology 1.2V 900-Pin F-BGA

描述

由其分销商提供的 Lattice Semiconductor LFE3-95EA-6LFN1156C 的描述。

Latticeecp3 ; 92K Luts; 1.2V Rohs Compliant: Yes |Lattice Semiconductor LFE3-95EA-6LFN1156C
ECP3 LFE3-95 1156-BBGA Tin/Silver/Copper (Sn/Ag/Cu) field programmable gate array 2.6mm 1.2V 375MHz 0.379ns
92K LUTs 490 I/O SERDES 1.2V -6 Speed Low Power
IC MODULATOR PROGRAMABLE 100MQFP

制造商别名

Lattice Semiconductor 在全球拥有多个品牌,分销商可将其用作替代名称。Lattice Semiconductor 也可称为以下名称:

  • LATTICE
  • Lattice Semiconductor Corporation
  • LAT
  • LATT
  • LATTIC
  • LATTICE SEMI
  • LATTICE SEMICONDUCTOR CORP
  • LATICE
  • LATTICE SEMICONDUCTO
  • LATTI
  • LATTICE SEMICON
  • LITTICE
  • LSD
  • LATTICE SEMICONDUC
  • SAL
  • ALTT
  • LATTICE SEMICONDUCTOR COR
  • Lattice Semiconductor Corporat
  • Carley
  • LATTICE/A
  • LATTICE/S
  • LATTICE MIL
  • LTTCE
  • Lattice / ORCA
  • Lattice Semiconductors