KYOCERA AVX TAJR335K004RNJ

Cap Tant Solid 3.3uF 4V R CASE 10% (2.05 X 1.3 X 1.2mm) SMD 2012-12 20 Ohm 125°C T/R
Production

价格与库存

数据表和文档

下载 KYOCERA AVX TAJR335K004RNJ 的数据表和制造商文档。

IHS

Datasheet13 页4 年前

Upverter

AVX

Farnell

供应链

Country of OriginCzechia, El Salvador
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2005-08-25
Lifecycle StatusProduction (Last Updated: 1 month ago)

描述

由其分销商提供的 KYOCERA AVX TAJR335K004RNJ 的描述。

Cap Tant Solid 3.3uF 4V R CASE 10% (2.05 X 1.3 X 1.2mm) SMD 2012-12 20 Ohm 125°C T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 0805
CAPACITOR TANT 3.3UF, 4V, 20OHM, 0805; Capacitance:3.3µF; Capacitance Tolerance:± 10%; Voltage Rating:4V; ESR:20ohm; Capacitor Case Style:2012-12; No. of Pins:2; Capacitor Dielectric Type:Tantalum; Capacitor Type:General Purpose ;RoHS Compliant: Yes
CAPACITOR, CASE R, 3.3 UF, 4V; Capacitor Application:General Purpose; Capacitance:3.3µF; Capacitance Tolerance:± 10%; Voltage Rating:4V; ESR:20ohm; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (15-Dec-2010); Capacitor Mounting:SMD; No. of Pins:2; Package / Case:R; Termination Type:SMD

制造商别名

KYOCERA AVX 在全球拥有多个品牌,分销商可将其用作替代名称。KYOCERA AVX 也可称为以下名称:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • AVX / Kyocera Corp