KYOCERA AVX NOJP335M010RWJ

Cap Niobium 3.3uF 10V 20% (2.05 X 1.35 X 1mm) SMD 7 Ohm 105°C T/R
$ 0.617
Obsolete

价格与库存

数据表和文档

下载 KYOCERA AVX NOJP335M010RWJ 的数据表和制造商文档。

IHS

Datasheet7 页4 年前

Newark

AVX

DigiKey

库存历史记录

3 个月趋势:
+0.00%

供应链

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2003-12-01
Lifecycle StatusObsolete (Last Updated: 3 months ago)
LTB Date2022-09-30
LTD Date2023-01-30

相关零件

KYOCERA AVXTAJR335M016RNJ
Cap Tant Solid 3.3uF 16V R CASE 20% (2.05 X 1.3 X 1.2mm) SMD 2012-12 5 Ohm 125°C T/R
KYOCERA AVXTAJR335M010RNJ
Cap Tant Solid 3.3uF 10V R CASE 20% (2.05 X 1.3 X 1.2mm) SMD 2012-12 8 Ohm 125°C T/R
KYOCERA AVXTAJR335M006RNJ
Cap Tant Solid 3.3uF 6.3V R CASE 20% (2.05 X 1.3 X 1.2mm) SMD 2012-12 12 Ohm 125°C T/R
50V 3.3uF X5R 卤20% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Yageo GroupC0805C335M9PACTU
SMD Comm X5R 0805 (2012Metric) Ceramic Capacitor 0.079Lx0.049W 2.00mmx1.25mm X5R ±20% 3.3muF
Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 3.3uF, Surface Mount, 0805

描述

由其分销商提供的 KYOCERA AVX NOJP335M010RWJ 的描述。

Cap Niobium 3.3uF 10V 20% (2.05 X 1.35 X 1mm) SMD 7 Ohm 105°C T/R
Polarized, Niobium, 10V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 0805
CAP NIOB OXID 3.3UF 20% 10V 0805
Niobium Oxide Capacitor; Capacitance:3.3µF; Capacitance Tolerance:± 20%; Series:OxiCap; Voltage Rating:10VDC; Capacitor Dielectric Type:Niobium Oxide; Package/Case:2012-15; Termination Type:SMD; Operating Temp. Max:105°C ;RoHS Compliant: Yes
CAPACITOR, CASE P, 3.3UF, 10V; Application:Solid; Capacitance:3.3µF; Tolerance, Capacitance:± 20%; Series:NOJ; Voltage, Rating:10V; Capacitor Dielectric Type:Tantalum; Case Style:P; Termination Type:SMD; External Depth:1.5mm; External Length / Height:2.05mm; Resistance, ESR:7ohm; Temp, Op. Max:105°C; Temp, Op. Min:-55°C; Terminal Type:Surface Mount (SMD, SMT); Tolerance, +:20%; Tolerance, -:20%; Voltage Rating, DC:10V; Width, External:1.35mm

制造商别名

KYOCERA AVX 在全球拥有多个品牌,分销商可将其用作替代名称。KYOCERA AVX 也可称为以下名称:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • AVX / Kyocera Corp