KYOCERA AVX 008380026000010

Conn Shrouded Header HDR 26 POS 2.54mm Solder ST Thru-Hole
Obsolete

价格与库存

数据表和文档

下载 KYOCERA AVX 008380026000010 的数据表和制造商文档。

IHS

Datasheet2 页17 年前
Datasheet3 页25 年前

Newark

_legacy Avnet

供应链

Lifecycle StatusObsolete (Last Updated: 3 months ago)

相关零件

Header;LowProfile,4-Wall;0.1Inch;HighTemp;Straight;SMT;26Cnts | 3M D2526-6002-AR
Conn Shrouded Header HDR 26 POS 2.54mm Solder ST SMD T/R
C-Grid III 90131 ROHS3Compliant Gold Solder Connector Header, Breakaway 15.0muin 0.38mum
Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, Solder Terminal
2.54mm Pitch QF-50 Vertical, MIL Keying with Latch/Eject Levers, Shrouded Header, 26 Circuits
26pin 2.54mm 2 2.54mm Header,Push-Pull 1.75A 760nm 40.34mm*8.59mm*8.59mm

描述

由其分销商提供的 KYOCERA AVX 008380026000010 的描述。

Conn Shrouded Header HDR 26 POS 2.54mm Solder ST Thru-Hole
CONNECTOR, HEADER, THT, 2.54MM, 26WAY
Wire To Board Connector, Header, 26 Position, 2 Row; Connector Systems:Wire-To-Board; Pitch Spacing:2.54Mm; No. Of Rows:2Rows; No. Of Contacts:26Contacts; Contact Termination Type:Through Hole Straight; Product Range:8380 Series Rohs Compliant: Yes |AVX INTERCONNECT 008380026000010
CONNECTOR, HEADER, THT, 2.54MM, 26WAY; Pitch Spacing: 2.54mm; No. of Contacts: 26Contacts; Gender: Header; Product Range: 8380 Series; Contact Termination Type: Through Hole; No. of Rows: 2Rows; Contact Plating: Gold Plated Contacts; Contact Material: Copper Alloy; SVHC: No SVHC (27-Jun-2018); Approval Bodies: CSA, UL; Colour: Grey; Contact Resistance: 10mohm; Current Rating: 1A; External Depth: 8.5mm; External Length / Height: 9.55mm; External Width: 40.22mm; Flammability Rating: UL94V-0; Insulation Resistance: 1000Mohm; Material: Polyester; Operating Temperature Max: 105°C; Operating Temperature Min: -55°C; Voltage Rating VAC: 350V; Working Voltage: 350V

制造商别名

KYOCERA AVX 在全球拥有多个品牌,分销商可将其用作替代名称。KYOCERA AVX 也可称为以下名称:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

零件编号别名

该零件可能有以下备用零件编号:

  • 00 8380026000010
  • 00-8380-026-000-010