KYOCERA AVX 008290016000011

Conn IDC Connector SKT 16 POS 2.54mm IDT RA Cable Mount
Production

价格与库存

DistributorSKUMinPkg
element14 APAC00829001600001101
2h

数据表和文档

下载 KYOCERA AVX 008290016000011 的数据表和制造商文档。

_legacy Avnet

Datasheet2 页13 年前

Newark

供应链

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2002-07-02
Lifecycle StatusProduction (Last Updated: 3 months ago)

相关零件

TE Connectivity1-215911-6
Board Connector, 16 Contact(s), 2 Row(s), Female, IDC Terminal, Gray Insulator, Receptacle
Conn IDC Connector RCP 16 POS 2.54mm IDT RA Cable Mount QF-50™ Tray
Conn IDC Connector RCP 16 POS 2.54mm IDT RA Cable Mount Picoflex® Bag
TE Connectivity1658623-3
Connector, Receptacle; Novo; 16; Gold (30); Tin-Lead; 0.100 in. x 0.100 in.
TE Connectivity1-215882-6
Board Connector, 16 Contact(S), 2 Row(S), Female, 0.1 Inch Pitch, Idc Terminal, Locking, Gray
Amphenol Communications Solutions71600-116LF
Quickie IDC Receptacle, Wire to Board connector -Double row - 16 Positions - 2.54 mm (0.1 in.)

描述

由其分销商提供的 KYOCERA AVX 008290016000011 的描述。

Conn IDC Connector SKT 16 POS 2.54mm IDT RA Cable Mount
Board Connector, 16 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Gray Insulator, Socket
Wire To Board, Receptacle, Idc, 16 Position, 2Row; Idc Connector Type:Idc Receptacle; Contact Gender:Female; Pitch Spacing:2.54Mm; No. Of Rows:2 Row; No. Of Contacts:16Contacts; Connector Mounting:Cable Mount; Gender:Receptacle Rohs Compliant: Yes |AVX INTERCONNECT 008290016000011
SOCKET, IDC, 16WAY; Pitch Spacing: 2.54mm; No. of Contacts: 16Contacts; Gender: Receptacle; Product Range: 8290 Series; Contact Termination Type: IDC / IDT; No. of Rows: 2Rows; Contact Plating: Gold Plated Contacts; Contact Material: Copper Alloy; SVHC: No SVHC (27-Jun-2018); Approval Bodies: CSA, UL; Colour: Grey; Contact Current Rating: 1A; Contact Resistance: 10mohm; Flammability Rating: UL94V-0; IDC Cable Pitch: 0.05"; Insulation Resistance: 1000Mohm; Material: Polyester; No. of Mating Cycles: 200; Operating Temperature Max: 125°C; Operating Temperature Min: -55°C; Polarisation Type: Bump or Clip; Row Pitch: 2.54mm; Terminal Plating: Tin / Lead; Voltage Rating VAC: 350V

制造商别名

KYOCERA AVX 在全球拥有多个品牌,分销商可将其用作替代名称。KYOCERA AVX 也可称为以下名称:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • AVX / Kyocera Corp

零件编号别名

该零件可能有以下备用零件编号:

  • 00 8290 016000011